
MT25QL128ABA8ESF-0SIT TR | |
---|---|
DigiKey Part Number | 557-1822-2-ND - Tape & Reel (TR) 557-1822-1-ND - Cut Tape (CT) 557-1822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA8ESF-0SIT TR |
Description | IC FLASH 128MBIT SPI 133MHZ 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 € | 2,08 € |
10 | 1,95000 € | 19,50 € |
25 | 1,89320 € | 47,33 € |
50 | 1,85020 € | 92,51 € |
100 | 1,80720 € | 180,72 € |
250 | 1,75036 € | 437,59 € |
500 | 1,70768 € | 853,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,79860 € | 1.798,60 € |
2.000 | 1,75349 € | 3.506,98 € |
3.000 | 1,72743 € | 5.182,29 € |
5.000 | 1,69499 € | 8.474,95 € |
Unit Price without VAT: | 2,08000 € |
---|---|
Unit Price with VAT: | 2,47520 € |