



KDH3ANA1BBB | |
---|---|
DigiKey Part Number | CH938-ND |
Manufacturer | |
Manufacturer Product Number | KDH3ANA1BBB |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 10A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,04000 € | 4,04 € |
10 | 3,49000 € | 34,90 € |
25 | 3,29160 € | 82,29 € |
50 | 3,14860 € | 157,43 € |
100 | 3,01160 € | 301,16 € |
300 | 2,80610 € | 841,83 € |
600 | 2,68345 € | 1.610,07 € |
1.200 | 2,56596 € | 3.079,15 € |
Unit Price without VAT: | 4,04000 € |
---|---|
Unit Price with VAT: | 4,80760 € |