KCA2ALA2RBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KCA2ALA2RBB
KCA2ALA2RBB
KCA2ALA2RBB

KCA2ALA2RBB

DigiKey Part Number
CH937-ND
Manufacturer
Manufacturer Product Number
KCA2ALA2RBB
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC), 10A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
KCA2ALA2RBB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Round - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
110 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 20.00mm Dia
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.968
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,79400 €27,94 €
252,63520 €65,88 €
502,52080 €126,04 €
1002,41120 €241,12 €
3002,24673 €674,02 €
6002,14865 €1.289,19 €
1.2002,05464 €2.465,57 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €