

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 4 - 23 pc Pkgs - 6" (152.4mm) Lengths | |
Diameter | 1/4" | |
Color | Assorted | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,25000 € | 2,25 € |
2 | 2,06500 € | 4,13 € |
3 | 1,96333 € | 5,89 € |
5 | 1,84800 € | 9,24 € |
7 | 1,77429 € | 12,42 € |
10 | 1,69900 € | 16,99 € |
25 | 1,52120 € | 38,03 € |
50 | 1,39920 € | 69,96 € |
100 | 1,28690 € | 128,69 € |
Unit Price without VAT: | 2,25000 € |
---|---|
Unit Price with VAT: | 2,67750 € |