

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 4 - 19 pc Pkgs - 6" (152.4mm) Lengths | |
Diameter | 1/2" | |
Color | Assorted | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,62000 € | 2,62 € |
2 | 2,41000 € | 4,82 € |
3 | 2,29333 € | 6,88 € |
5 | 2,15600 € | 10,78 € |
7 | 2,07143 € | 14,50 € |
10 | 1,98400 € | 19,84 € |
25 | 1,77600 € | 44,40 € |
50 | 1,63320 € | 81,66 € |
100 | 1,50220 € | 150,22 € |
Unit Price without VAT: | 2,62000 € |
---|---|
Unit Price with VAT: | 3,11780 € |