



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Locking Lever | |
Actuator Length | 14.75mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,92000 € | 11,92 € |
10 | 10,29400 € | 102,94 € |
25 | 9,70600 € | 242,65 € |
50 | 9,28320 € | 464,16 € |
100 | 8,87800 € | 887,80 € |
250 | 8,36820 € | 2.092,05 € |
500 | 8,00124 € | 4.000,62 € |
1.000 | 7,64967 € | 7.649,67 € |
Unit Price without VAT: | 11,92000 € |
---|---|
Unit Price with VAT: | 14,18480 € |