



7201K2ZQE | |
---|---|
DigiKey Part Number | CKN1128-ND |
Manufacturer | |
Manufacturer Product Number | 7201K2ZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201K2ZQE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 17.88mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,65000 € | 15,65 € |
10 | 13,50900 € | 135,09 € |
25 | 12,73640 € | 318,41 € |
50 | 12,18080 € | 609,04 € |
100 | 11,64850 € | 1.164,85 € |
300 | 10,85027 € | 3.255,08 € |
500 | 10,49714 € | 5.248,57 € |
Unit Price without VAT: | 15,65000 € |
---|---|
Unit Price with VAT: | 18,62350 € |