Aluminum Electrolytic Capacitors

Results: 67
Stocking Options
Environmental Options
Media
Exclude
67Results
Applied FiltersRemove All

Showing
of 67
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
KZN SERIES 18x26.5mm
CAP ALUM 560UF 20% 100V RADIAL
Chemi-Con
578
In Stock
1 : 2,13000 €
Bulk
Bulk
Active
560 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.375 A @ 120 Hz
2.75 A @ 100 kHz
27 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KYB SERIES 18x26.5mm
CAP ALUM 560UF 20% 100V RADIAL
Chemi-Con
8
In Stock
1 : 2,06000 €
Bulk
Bulk
Active
560 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.135 A @ 120 Hz
2.27 A @ 100 kHz
27 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KZE Series 25H, 18D
CAP ALUM 470UF 20% 100V RADIAL
Chemi-Con
2.212
In Stock
1 : 2,15000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
875 mA @ 120 Hz
1.75 A @ 100 kHz
36 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
KY Series
CAP ALUM 470UF 20% 100V RADIAL
Chemi-Con
4.381
In Stock
1 : 1,70000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
875 mA @ 120 Hz
1.75 A @ 100 kHz
36 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
ZLJ SERIES
CAP ALUM 470UF 20% 100V RADIAL
Rubycon
157
In Stock
1 : 2,45000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.375 A @ 120 Hz
2.5 A @ 100 kHz
36 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
SL157M025HECRR
CAP ALUM 470UF 20% 100V 10K HRS
NextGen Components
3.000.000
Marketplace
500 : 2,32058 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
-
-
General Purpose
-
-
36 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
ZLJ SERIES
CAP ALUM 470UF 20% 100V RADIAL
Rubycon
0
In Stock
Check Lead Time
250 : 1,44844 €
Tape & Box (TB)
Tape & Box (TB)
Active
470 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.375 A @ 120 Hz
2.5 A @ 100 kHz
36 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
KZE18 SERIES
CAP ALUM 470UF 20% 100V RADIAL
Chemi-Con
0
In Stock
Obsolete
Bulk
Obsolete
470 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
875 mA @ 120 Hz
1.75 A @ 100 kHz
36 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can
MFG_UHE1A562MHD3CC.JPG
CAP ALUM 470UF 20% 100V RADIAL
Nichicon
204
In Stock
1 : 3,10000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.25 A @ 120 Hz
2.5 A @ 100 kHz
38 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
ZLH Series
CAP ALUM 470UF 20% 100V RADIAL
Rubycon
91
In Stock
1 : 2,30000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.249 A @ 120 Hz
2.27 A @ 100 kHz
38 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
UHW Series 16-27mm
CAP ALUM 470UF 20% 100V RADIAL
Nichicon
0
In Stock
Check Lead Time
250 : 1,34276 €
Tape & Box (TB)
1 : 2,98000 €
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.25 A @ 120 Hz
2.5 A @ 100 kHz
38 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
ZLH Series
CAP ALUM 470UF 20% 100V RADIAL
Rubycon
0
In Stock
Check Lead Time
200 : 1,09330 €
Tape & Box (TB)
Tape & Box (TB)
Active
470 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.249 A @ 120 Hz
2.27 A @ 100 kHz
38 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
Radial, Can
CAP ALUM 470UF 20% 100V RADIAL
KYOCERA AVX
75
In Stock
1 : 2,18000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
820 mA @ 120 Hz
1.64 A @ 100 kHz
45 mOhms
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
CZ Series
CAP ALUM 100V POLAR
Nichicon
108
In Stock
1 : 4,36000 €
Cut Tape (CT)
75 : 2,33093 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
510 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.07 A @ 120 Hz
2.14 A @ 100 kHz
63 mOhms
-
0.709" Dia (18.00mm)
0.886" (22.50mm)
0.752" L x 0.752" W (19.10mm x 19.10mm)
Surface Mount
Radial, Can - SMD
MFG_UCM1V362MNJ1MS.JPG
CAP ALUM 510UF 20% 100V SMD
Nichicon
0
In Stock
Check Lead Time
1 : 4,26000 €
Cut Tape (CT)
75 : 2,26747 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
510 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.07 A @ 120 Hz
2.14 A @ 100 kHz
63 mOhms
-
0.709" Dia (18.00mm)
0.886" (22.50mm)
0.752" L x 0.752" W (19.10mm x 19.10mm)
Surface Mount
Radial, Can - SMD
6.382
In Stock
1 : 5,49000 €
Cut Tape (CT)
100 : 2,93210 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
100 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
-
-
110 mOhms
-
0.709" Dia (18.00mm)
0.866" (22.00mm)
0.709" L x 0.709" W (18.00mm x 18.00mm)
Surface Mount
Radial, Can - SMD
VZH100M1CTR-0406S
CAP ALUM 100V POLAR
Surge
0
In Stock
Check Lead Time
Active
Active
470 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
665 mA @ 120 Hz
950 mA @ 100 kHz
150 mOhms
-
0.709" Dia (18.00mm)
0.866" (22.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
UVZ & UHV Series
CAP ALUM 470UF 20% 100V RADIAL
Nichicon
7.076
In Stock
1 : 1,45000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
715 mA @ 120 Hz
1.0725 A @ 10 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
KMQ Series
CAP ALUM 470UF 20% 100V RADIAL
Chemi-Con
798
In Stock
1 : 1,49000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
715 mA @ 120 Hz
1.0725 A @ 100 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
VR Series
CAP ALUM 470UF 20% 100V RADIAL
Nichicon
711
In Stock
1 : 1,62000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1 A @ 120 Hz
1.5 A @ 10 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
PX Series
CAP ALUM 470UF 20% 100V RADIAL
Rubycon
344
In Stock
1 : 2,06000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
880 mA @ 120 Hz
1.056 A @ 10 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
CKE Series_Radial
CAP ALUM 470UF 20% 100V RADIAL
Cornell Dubilier Knowles
8.421
In Stock
3.250
Factory
1 : 2,16000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
282mOhm @ 120Hz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
Bypass, Decoupling
1.05 A @ 120 Hz
-
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.043" (26.50mm)
-
Through Hole
Radial, Can
UKW SERIES 16mm
CAP ALUM 470UF 20% 100V RADIAL
Nichicon
415
In Stock
1 : 2,31000 €
Bulk
Bulk
Not For New Designs
470 µF
±20%
100 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
1 A @ 120 Hz
1.5 A @ 10 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can
UVK SERIES 16mm
CAP ALUM 470UF 20% 100V RADIAL
Nichicon
715
In Stock
1 : 1,55000 €
Bulk
Bulk
Active
470 µF
±20%
100 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1 A @ 120 Hz
1.5 A @ 10 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
UVK SERIES 16mm
CAP ALUM 470UF 20% 100V RADIAL
Nichicon
373
In Stock
250 : 0,63844 €
Tape & Box (TB)
1 : 1,55000 €
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
100 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
1 A @ 120 Hz
1.5 A @ 10 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
Showing
of 67

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.