EUR | USD

NCP3063SMINVGEVB: -12V @ 100mA, 4.5 ~ 6V in

Summary

The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch. This series was specifically designed to be incorporated in Step-Down, Step-Up and Voltage-Inverting applications with a minimum number of external components.

Specifications

Manufacturer ON Semiconductor
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number NCP3063SMINVGEVBOS-ND
Eval Board Supplier ON Semiconductor
Eval Board Normally In Stock
Topology Inverting
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set -12 V
Current Out 100 mA
Voltage In 4.5 ~ 6 V
Efficiency @ Conditions >46%, 5V in, -12V @ 36 ~ 100 mA
Voltage Out Range 4 ~ 25 V
Features Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
PFM or PWM
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Voltage Reference
Switching Frequency 150 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] 4 mA
Component Count + Extras 12 + 6
Internal Switch Yes
Design Author ON Semiconductor
Application / Target Market Auxiliary Power Supply
Battery Chargers
Industrial Power
LED Commercial Lighting
LED Home Lighting
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] 7 mA
Main I.C. Base Part NCP3063
Date Created By Author 2006-09
Date Added To Library 2016-05

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: