DC2164A-C: 1V @ 140A, 4.5 ~ 15V in

Summary

Demonstration Circuit 2164A-C features a PolyPhase® design using the LTM®4630EY-1 (A-grade), the high efficiency, high density, dual 18A, switch mode step-down power module regulator. The input voltage is from 4.5V to 15V. The output voltage is jumper selectable from 0.9V to 1.8V. DC2164A-C can deliver nominal 140A output current. As explained in the data sheet, output current derating is necessary for certain VIN, VOUT, and thermal conditions.

The LTM4630-1A on DC2164A-C always operate in continuous conduction mode. The switching frequency can be programmed through a resistor or can be synchronized to an external clock signal. The board allows the user to program how its output voltage ramps up and down through the TRACK pin.

The output voltage is tightly regulated between VO + and VO – through remote output voltage sensing which improves output voltage regulation at heavy loads. The LTM4630-1A has ±0.8% total DC errors.

These features and the availability of the LTM4630EY-1 in a compact 16mm × 16mm × 5.01mm BGA package make it ideal for use in many high-density point-of-load regulation applications. The LTM4630-1 data sheet must be read in conjunction with this demo manual for working on or modifying the demo circuit DC2164A-C.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC2164A-C-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1 V
Current Out 140 A
Voltage In 4.5 ~ 15 V
Efficiency @ Conditions >88%, 12V in, 1.8V @ 45 ~ 140 A
>87%, 12V in, 1.5V @ 40 ~ 140 A
>86%, 12V in, 1.2V @ 34 ~ 140 A
>84%, 12V in, 1.0V @ 30 ~ 140 A
>83%, 12V in, 0.9V @ 30 ~ 140 A
Voltage Out Range 0.6 ~ 1.8 V
Features Current Limit (Adj. or Fixed)
Current Sharing
Power Good Output
Shutdown, Enable, Standby
Under Voltage Protection, Brown-Out
Voltage Tracking
Switching Frequency 400 ~ 780 kHz
Standby Current [Typical] 50 µA
Quiescent Current [Typical] 65 mA
Component Count + Extras 88 + 45
Internal Switch Yes
Design Author Linear Technology
Application / Target Market FPGA / DSP / Processors
Networking
Telecom
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LTM4630 -1
Date Created By Author 2015-09
Date Added To Library 2016-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: