EUR | USD

TPS62740EVM-186: 1.8 ~ 3.3V @ 300mA, 2.2 ~ 5.5V in

Summary

The TPS62740EVM-186 (PWR186-001) uses the TPS62740 device. The EVM operates with full-rated performance with an input voltage between 2.2 V and 5.5 V.

The TPS62740 is a 300-mA, synchronous, step-down converter in a 2 x 3-mm, 10-pin SON package. The output voltage is fixed inside the device by the connection of the four VSELx pins.

The user’s guide describes the characteristics, operation, and use of the Texas Instruments TPS62740 evaluation module (EVM). This EVM is designed to help the user easily evaluate and test the operation and functionality of the TPS62740.

The EVM converts a 2.2-V to 5.5-V input voltage to a regulated output voltage that is set between 1.8 V and 3.3 V at up to 300 mA. The TPS62740 also includes a load switch and power good output, while having an ultra-low quiescent current of 360 nA. This user’s guide includes setup instructions for the hardware, a printed-circuit board layout for the EVM, a schematic diagram, a bill of materials, and test results for the EVM.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-37156-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
1.8 ~ 3.3V
2 V
2.1 V
2.2 V
2.3 V
2.4 V
2.5 V
2.6 V
2.7 V
2.8 V
2.9 V
3 V
3.3 V
Current Out 300 mA
Voltage In 2.2 ~ 5.5 V
Efficiency @ Conditions >95%, 3.6V in, 3.3V @ 0.2 ~ 100 mA
>93%, 4.2V in, 3.3V @ 0.1 ~ 300 mA
>90%, 5V in, 3.3V @ 0.06 ~ 300 mA
>87%, 5V in, 1.8V @ 0.1 ~ 300 mA
>87%, 4.2V in, 1.8V @ 0.07 ~ 300 mA
>87%, 3.6V in, 1.8V @ 0.03 ~ 300 mA
>85%, 3.3V in, 1.8V @ 0.013 ~ 300 mA
>85%, 2.7V in, 1.8V @ 0.009 ~ 300 mA
Voltage Out Range 1.8 ~ 3.3 V
Features Current Limit (Adj. or Fixed)
PFM or PWM
Power Good Output
Power Save Mode
Shutdown, Enable, Standby
Soft Start
Switching Frequency Up to 2 MHz
Standby Current [Typical] 70 nA
Quiescent Current [Typical] 360 nA
Component Count + Extras 7 + 16
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market BlueTooth
Energy Harvesting
Metering
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 1.8 µA
Main I.C. Base Part TPS62740
Date Created By Author 2013-11
Date Added To Library 2014-05

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: