Designs (219)

219 Results - Page 2/22 |< < 1 2 3 4 5 > >|

EPC9060: 25A, 0 ~ 40V, Half H-Bridge Driver

Manufacturer: EPC

These development boards are in a half-bridge topology with onboard gate drives, featuring the EPC2030/31/32 eGaN® field effect transistors

View Design

UCC28063EVM-723: 300W PFC, 390V, 85~265V in

Manufacturer: Texas Instruments

The UCC28063 is a dual-phase, transition-mode Power Factor Correction (PFC) pre-regulator. The UCC28063EVM-723 is an evaluation module (EVM) with a 390-V, 300-W, dc output that operates from a universal input of 85 VRMS to 265 VRMS and provides power-factor correction.

View Design

EPC9051: 1A, 0 ~ 40V, 15MHz, Class E Amplifier

Manufacturer: EPC

The EPC9051 is a high efficiency, differential mode class-E amplifier demonstration board that can operate up to 15 MHz.

View Design

MCP73833EV: Li-Ion Li-Pol, 1A, Battery Charger

Manufacturer: Microchip Technology

The MCP73833 Li-Ion Battery Charger Evaluation Board is an evaluation and demonstration tool for Microchip’s MCP73833/4 Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controllers. The evaluation board has two circuits provided with one circuit fully assembled and tested.

View Design

TPS2066CDGNEVM-015: 1A, 4.5 ~ 5.5 Vin, Power Dist Switch

Manufacturer: Texas Instruments

The TPS20xxCDRCEVM-016 and TPS20xxCDGNEVM-015 are evaluation modules (EVM) for the Texas Instruments family of dual-channel, current-limited, power distribution switches.

View Design

DER-274: 900W, 380V Out, 180 ~ 264VAC in

Manufacturer: Power Integrations

This document is an engineering report describing a PFC power supply utilizing a HiperPFS PFS729EG integrated PFC controller. This power supply is intended as a general purpose evaluation platform that operates from 180 VAC to 264 VAC input and provides a regulated 380 VDC output voltage and a continuous output power of 900 W.

View Design

EPC9054: 1A, Wireless Power Amp, 0 ~ 40V, ~ 60V, ~ 80V

Manufacturer: EPC

The EPC9054 is a high efficiency, differential mode Class-E amplifier development board that can operate up to 15 MHz.

View Design

TPS2543EVM-064: USB 4.5 - 5.5 Vin, 2.5 A Switch

Manufacturer: Texas Instruments

The Texas Instruments TPS2543EVM-064 evaluation module (EVM) helps designers evaluate the performance of the TPS2543 USB Charging Port Power Switch and Controller. The EVM contains input and output connectors. Jumper controls are also provided to ease evaluation of device features.

View Design

EPC9001: 15A @ 0 ~ 40V, Half Bridge

Manufacturer: EPC

The EPC9001 development board is a 40 V maximum device voltage, 15 A maximum output current, half bridge with onboard gate drives

View Design

ISL6146BEVAL1Z: 50A @ 3 ~ 20V, OR-ing Controller

Manufacturer: Renesas Electronics America Inc.

The ISL6146 represents a family of OR-ing MOSFET controllers capable of OR-ing voltages from 1V to 18V. Together with suitably sized N-channel power MOSFETs, the ISL6146 increases power distribution efficiency when replacing a power OR-ing diode in high current applications. It provides gate drive voltage for the MOSFET(s) with a fully integrated charge pump.

View Design
219 Results - Page 2/22 |< < 1 2 3 4 5 > >|