| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | MAX17501ATEVKIT#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
500 mA
|
| Voltage In |
4.5 ~ 60 V
|
| Efficiency @ Conditions |
>90%, 12V in, 3.3V @ 140 ~ 400 mA
>84%, 24V in, 3.3V @ 200 ~ 500 mA >80%, 36V in, 3.3V @ 240 ~ 500 mA |
| Voltage Out Range |
- Fixed
|
| Features |
Electrolytic Free
Light Load Mode Over Current Protection Power Good Output Pre-Biased Startup Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
600 kHz
|
| Standby Current [Typical] |
900 nA
|
| Quiescent Current [Typical] | |
| Component Count + Extras |
11 + 2
|
| Internal Switch |
Yes
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
Audio: Home Theater Systems
Automotive Point of Load (PoL) Portable Devices Telecom |
| Standby Current [Maximum] |
3.5 µA
|
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
MAX17501A
|
| Date Created By Author | |
| Date Added To Library | 2013-09 |