Product Index > Relays > Power Relays, Over 2 Amps

Power Relays, Over 2 Amps

Results: 8
8 Remaining
Filter Options:
Coil Voltage
Clear
Contact Form
Clear
Coil Current
Clear
Seal Rating
Clear
Must Operate Voltage
Clear
Must Release Voltage
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
8 Remaining

G5Q-EU
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Mounting Type Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Coil Current Coil Type Features Termination Style Seal Rating Coil Insulation Must Operate Voltage Must Release Voltage Operate Time Release Time Operating Temperature Contact Material Relay Type
   
G5Q-1-EU DC12 Datasheet G5Q-1-EU DC12 - Omron Electronics Inc-EMC Div Z12710-ND G5Q-1-EU DC12 Omron Electronics Inc-EMC Div RELAY GEN PURPOSE SPDT 10A 12V 362 - Immediate Available: 362 €1,34000 1 Minimum: 1 Tube G5Q-EU Active Through Hole 12VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 33,3mA Non Latching
-
PC Pin Sealed - Flux Protection Class F 9 VDC 0.6 VDC 10ms 5ms -40°C ~ 85°C Silver Alloy General Purpose
G5Q-1A4-EU DC5 Datasheet G5Q-1A4-EU DC5 - Omron Electronics Inc-EMC Div Z4268-ND G5Q-1A4-EU DC5 Omron Electronics Inc-EMC Div RELAY GEN PURPOSE SPST 10A 5V 0 Available: 0
Standard Lead Time 21 Weeks
€1,32000 1 Minimum: 1 Tube G5Q-EU Active Through Hole 5VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 40mA Non Latching
-
PC Pin Sealed - Fully Class F 3.75 VDC 0.25 VDC 10ms 5ms -40°C ~ 85°C Silver Alloy General Purpose
G5Q-14-EU DC5 Datasheet G5Q-14-EU DC5 - Omron Electronics Inc-EMC Div Z11620-ND G5Q-14-EU DC5 Omron Electronics Inc-EMC Div RELAY GEN PURPOSE SPDT 10A 5V 0 Available: 0
Standard Lead Time 16 Weeks
€1,34000 1 Minimum: 1 Tube G5Q-EU Active Through Hole 5VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 80mA Non Latching
-
PC Pin Sealed - Fully Class F 3.75 VDC 0.25 VDC 10ms 5ms -40°C ~ 85°C Silver Alloy General Purpose
G5Q-1A-EU DC12 Datasheet G5Q-1A-EU DC12 - Omron Electronics Inc-EMC Div Z5218-ND G5Q-1A-EU DC12 Omron Electronics Inc-EMC Div RELAY GEN PURPOSE SPST 10A 12V 0 Available: 0
Standard Lead Time 19 Weeks
€1,32000 1 Minimum: 1 Tube G5Q-EU Active Through Hole 12VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 16,7mA Non Latching
-
PC Pin Sealed - Flux Protection Class F 9 VDC 0.6 VDC 10ms 5ms -40°C ~ 85°C Silver Alloy General Purpose
G5Q1A4EUDC12 Datasheet G5Q1A4EUDC12 - Omron Electronics Inc-EMC Div Z5836-ND G5Q1A4EUDC12 Omron Electronics Inc-EMC Div RELAY GEN PURPOSE SPST 10A 12V 0 Available: 0
Standard Lead Time 14 Weeks
€1,32000 1 Minimum: 1 Tube G5Q-EU Active Through Hole 12VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 16,7mA Non Latching
-
PC Pin Sealed - Fully Class F 9 VDC 0.6 VDC 10ms 5ms -40°C ~ 85°C Silver Alloy General Purpose
G5Q-14-EU DC12 Datasheet G5Q-14-EU DC12 - Omron Electronics Inc-EMC Div Z8455-ND G5Q-14-EU DC12 Omron Electronics Inc-EMC Div RELAY GEN PURPOSE SPDT 10A 12V 0 Available: 0
Standard Lead Time 22 Weeks
€1,34000 1 Minimum: 1 Tube G5Q-EU Active Through Hole 12VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 33,3mA Non Latching
-
PC Pin Sealed - Fully Class F 9 VDC 0.6 VDC 10ms 5ms -40°C ~ 85°C Silver Alloy General Purpose
G5Q-1A-EU DC24 Datasheet G5Q-1A-EU DC24 - Omron Electronics Inc-EMC Div Z5361-ND G5Q-1A-EU DC24 Omron Electronics Inc-EMC Div RELAY GEN PURPOSE SPST 10A 24V 0 Available: 0
Standard Lead Time 19 Weeks
€1,35000 1 Minimum: 1 Tube G5Q-EU Active Through Hole 24VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 8,3mA Non Latching
-
PC Pin Sealed - Flux Protection Class F 18 VDC 1.2 VDC 10ms 5ms -40°C ~ 85°C Silver Alloy General Purpose
G5Q-1-EU DC24 Datasheet G5Q-1-EU DC24 - Omron Electronics Inc-EMC Div Z5360-ND G5Q-1-EU DC24 Omron Electronics Inc-EMC Div RELAY GEN PURPOSE SPDT 10A 24V 0 Available: 0
Standard Lead Time 11 Weeks
€1,38000 1 Minimum: 1 Tube G5Q-EU Active Through Hole 24VDC SPDT (1 Form C) 10A 277VAC, 30VDC - Max 16,7mA Non Latching
-
PC Pin Sealed - Flux Protection Class F 18 VDC 1.2 VDC 10ms 5ms -40°C ~ 85°C Silver Alloy General Purpose
Results per Page
Page 1/1

11:35:08 10.24.2021