1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
1206 (3216 Metric)

LTST-C150GKT

DigiKey Part Number
160-1169-2-ND - Tape & Reel (TR)
160-1169-1-ND - Cut Tape (CT)
160-1169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C150GKT
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C150GKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.303.834
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08600 €0,86 €
1000,05900 €5,90 €
5000,04670 €23,35 €
1.0000,04260 €42,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03730 €111,90 €
6.0000,03459 €207,54 €
9.0000,03319 €298,71 €
15.0000,03161 €474,15 €
21.0000,03066 €643,86 €
30.0000,02974 €892,20 €
75.0000,02771 €2.078,25 €
150.0000,02644 €3.966,00 €
300.0000,02536 €7.608,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €