EUR | USD
Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Rectangular Connectors - Headers, Male Pins

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Mounting Type
Clear
Insulation Height
Clear
Insulation Material
Clear
Features
Clear
Operating Temperature
Clear
Insulation Color
Clear
Voltage Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
0874380243 Datasheet 0874380243 - Molex WM7646TR-ND 0874380243 CONN HEADER SMD R/A 2POS 1.5MM 6.000 - Immediate Available: 6.000 0,25258 € 1.000 Minimum: 1.000 Tape & Reel (TR)
Alternate Packaging
Pico-SPOX 87438 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Push-Pull 0.106" (2.70mm)
-
-
0.175" (4.45mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0 Beige
-
250V
0874380243 Datasheet 0874380243 - Molex WM7646CT-ND 0874380243 CONN HEADER SMD R/A 2POS 1.5MM 6.985 - Immediate Available: 6.985 0,38000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Pico-SPOX 87438 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Push-Pull 0.106" (2.70mm)
-
-
0.175" (4.45mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0 Beige
-
250V
0874380243 Datasheet 0874380243 - Molex WM7646DKR-ND 0874380243 CONN HEADER SMD R/A 2POS 1.5MM 6.985 - Immediate Available: 6.985 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Pico-SPOX 87438 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount, Right Angle Solder Push-Pull 0.106" (2.70mm)
-
-
0.175" (4.45mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0 Beige
-
250V
0874370273 Datasheet 0874370273 - Molex WM7135TR-ND 0874370273 CONN HEADER SMD 2POS 1.5MM 78.300 - Immediate
7.200 - Factory Stock
Available: 78.300
0,40594 € 900 Minimum: 900 Tape & Reel (TR)
Alternate Packaging
Pico-SPOX 87437 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.106" (2.70mm)
-
-
0.199" (5.05mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon, Glass Filled Pick and Place
-
-
UL94 V-0 Beige
-
-
0874370273 Datasheet 0874370273 - Molex WM7135CT-ND 0874370273 CONN HEADER SMD 2POS 1.5MM 79.185 - Immediate
7.200 - Factory Stock
Available: 79.185
0,46000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Pico-SPOX 87437 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.106" (2.70mm)
-
-
0.199" (5.05mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon, Glass Filled Pick and Place
-
-
UL94 V-0 Beige
-
-
0874370273 Datasheet 0874370273 - Molex WM7135DKR-ND 0874370273 CONN HEADER SMD 2POS 1.5MM 79.185 - Immediate
7.200 - Factory Stock
Available: 79.185
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Pico-SPOX 87437 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.106" (2.70mm)
-
-
0.199" (5.05mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon, Glass Filled Pick and Place
-
-
UL94 V-0 Beige
-
-
0874370263 Datasheet 0874370263 - Molex WM7133TR-ND 0874370263 CONN HEADER SMD 2POS 1.5MM 900 - Immediate Available: 900 0,42183 € 900 Minimum: 900 Tape & Reel (TR)
Alternate Packaging
Pico-SPOX 87437 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.106" (2.70mm)
-
-
0.199" (5.05mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon, Glass Filled Pick and Place
-
-
UL94 V-0 Black
-
-
0874370263 Datasheet 0874370263 - Molex WM7133CT-ND 0874370263 CONN HEADER SMD 2POS 1.5MM 2.524 - Immediate Available: 2.524 0,61000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Pico-SPOX 87437 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.106" (2.70mm)
-
-
0.199" (5.05mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon, Glass Filled Pick and Place
-
-
UL94 V-0 Black
-
-
0874370263 Datasheet 0874370263 - Molex WM7133DKR-ND 0874370263 CONN HEADER SMD 2POS 1.5MM 2.524 - Immediate Available: 2.524 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Pico-SPOX 87437 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.106" (2.70mm)
-
-
0.199" (5.05mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon, Glass Filled Pick and Place
-
-
UL94 V-0 Black
-
-
0874370243 Datasheet 0874370243 - Molex WM7662TR-ND 0874370243 CONN HEADER SMD 2POS 1.5MM 0 Available: 0
Standard Lead Time 10 Weeks
0,19223 € 1.000 Minimum: 1.000 Tape & Reel (TR)
Alternate Packaging
Pico-SPOX 87437 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.106" (2.70mm)
-
-
0.199" (5.05mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon
-
-
-
UL94 V-0 Beige
-
-
0874370243 Datasheet 0874370243 - Molex WM7662CT-ND 0874370243 CONN HEADER SMD 2POS 1.5MM 190 - Immediate Available: 190 0,38000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Pico-SPOX 87437 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.106" (2.70mm)
-
-
0.199" (5.05mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon
-
-
-
UL94 V-0 Beige
-
-
0874370243 Datasheet 0874370243 - Molex WM7662DKR-ND 0874370243 CONN HEADER SMD 2POS 1.5MM 190 - Immediate Available: 190 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Pico-SPOX 87437 Active Header Male Pin 0.059" (1.50mm) 2 1
-
All Board to Cable/Wire Shrouded - 4 Wall Surface Mount Solder Push-Pull 0.106" (2.70mm)
-
-
0.199" (5.05mm) Square Tin 100.0µin (2.54µm) Tin Brass Alloy Polyamide (PA), Nylon
-
-
-
UL94 V-0 Beige
-
-
Results per Page
Page 1/1

05:44:59 1.24.2021