EUR | USD
Product Index > Cables, Wires - Management > Heat Shrink Tubing

Heat Shrink Tubing

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Features
Clear
Color
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
FP-301 1/4" BL 200' Datasheet FP-301 1/4" BL 200' - 3M FP014K-200-ND FP-301 1/4" BL 200' HEATSHRINK FP301 1/4"X200' BLK 472 - Immediate Available: 472 75,42000 € 1 Minimum: 1 Bulk FP-301 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.250" (6.35mm) 0.125" (3.18mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 1/4" YL 200' Datasheet FP-301 1/4" YL 200' - 3M FP014Y-200-ND FP-301 1/4" YL 200' HEATSHRINK FP301 1/4" 200' YEL 32 - Immediate Available: 32 75,42000 € 1 Minimum: 1 Bulk FP-301 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.250" (6.35mm) 0.125" (3.18mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Yellow -55°C ~ 135°C 100°C
FP-301 1/4" CR 200' Datasheet FP-301 1/4" CR 200' - 3M FP014C-200-ND FP-301 1/4" CR 200' HEATSHRINK FP301 1/4" 200' CLR 26 - Immediate Available: 26 75,42000 € 1 Minimum: 1 Bulk FP-301 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.250" (6.35mm) 0.125" (3.18mm) 0.025" (0.64mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
FP-301 1/4" WT 200' Datasheet FP-301 1/4" WT 200' - 3M FP014W-200-ND FP-301 1/4" WT 200' HEATSHRINK FP301 1/4" 200' WHT 17 - Immediate Available: 17 75,42000 € 1 Minimum: 1 Bulk FP-301 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.250" (6.35mm) 0.125" (3.18mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant White -55°C ~ 135°C 100°C
FP-301 1/4" GN 200' Datasheet FP-301 1/4" GN 200' - 3M FP014G-200-ND FP-301 1/4" GN 200' HEATSHRINK FP301 1/4" 200' GRN 16 - Immediate Available: 16 75,42000 € 1 Minimum: 1 Spool FP-301 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.250" (6.35mm) 0.125" (3.18mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Green -55°C ~ 135°C 100°C
FP-301 1/4" RD 200' Datasheet FP-301 1/4" RD 200' - 3M FP014R-200-ND FP-301 1/4" RD 200' HEATSHRINK FP301 1/4" 200' RED 13 - Immediate Available: 13 75,42000 € 1 Minimum: 1 Bulk FP-301 Active Tubing, Flexible 2 to 1 200.0' (61.0m) 0.250" (6.35mm) 0.125" (3.18mm) 0.025" (0.64mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Red -55°C ~ 135°C 100°C
Results per Page
Page 1/1

20:22:15 7.15.2020