Product Index > RF/IF and RFID > RF Transceiver Modules and Modems

RF Transceiver Modules and Modems

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
RF Family/Standard
Clear
Protocol
Clear
Modulation
Clear
Frequency
Clear
Data Rate
Clear
Power - Output
Clear
Sensitivity
Clear
Serial Interfaces
Clear
Antenna Type
Clear
Utilized IC / Part
Clear
Memory Size
Clear
Voltage - Supply
Clear
Current - Receiving
Clear
Current - Transmitting
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
7 Remaining
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
Minimum Quantity Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Utilized IC / Part Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
XBC-V1-UT-001 Datasheet XBC-V1-UT-001 - Digi 602-1976-ND XBC-V1-UT-001 Digi RX TXRX MODULE CELL U.FL TH 454 - Immediate Available: 454 €100,48000 1 Minimum: 1 Tray XBee® 3 Cellular Active Cellular 4G LTE CAT-1 (Verizon) QPSK
-
-
23dBm -102dBm UART Antenna Not Included, U.FL
-
-
3V ~ 5.5V 530mA 860mA Through Hole -40°C ~ 80°C Module
XB3-C-A1-UT-001 Datasheet XB3-C-A1-UT-001 - Digi 602-2211-ND XB3-C-A1-UT-001 Digi RX TXRX MOD CELL CHIP + U.FL TH 25 - Immediate Available: 25 €83,94000
-
Tray XBee® 3 Cellular Obsolete Cellular 4G LTE CAT-1 (AT&T)
-
-
-
23dBm -102dBm SPI, UART, USB Integrated, Chip + U.FL LE866AA-NA 32kB Flash, 32kB RAM 3V ~ 5.5V
-
850mA Through Hole -40°C ~ 85°C 20-SMD Module
XB3-C-A2-UT-001 Datasheet XB3-C-A2-UT-001 - Digi 602-2169-ND XB3-C-A2-UT-001 Digi RF TXRX CELL 4G LTE CAT-M1 0 Available: 0 €69,95000 1 Minimum: 1 Tray XBee® 3 Cellular Active Bluetooth, Cellular 4G LTE CAT-M1 (AT&T/Verizon/Bell/Telus)
-
-
-
23dBm -105dBm SPI, UART, USB Antenna Not Included, U.FL SARA-R410M
-
3.3V ~ 4.3V
-
235mA ~ 860mA Through Hole -40°C ~ 85°C 20-SMD Module
XBC-M5-UT-001 Datasheet XBC-M5-UT-001 - Digi 602-2121-ND XBC-M5-UT-001 Digi RX TXRX MODULE CELL U.FL TH AT&T 0 Available: 0 €96,29000
-
Tray XBee® 3 Cellular Not For New Designs Cellular 2G/3G HSPA+ (AT&T)
-
800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz 7.2Mbps 24dBm
-
SPI, UART Antenna Not Included, U.FL
-
-
2.7V ~ 5.5V
-
-
Through Hole -40°C ~ 80°C Module
XB3-C-V1-UT-001 Datasheet XB3-C-V1-UT-001 - Digi 602-XB3-C-V1-UT-001-ND XB3-C-V1-UT-001 Digi RX TXRX MOD CELL CHIP + U.FL TH 0 Available: 0
Standard Lead Time 52 Weeks
€100,48000 1 Minimum: 1 Tray XBee® 3 Cellular Active Cellular 4G LTE CAT-1 (Verizon)
-
-
-
23dBm -102dBm SPI, UART, USB Integrated, Chip + U.FL LE866AA-NA 32kB Flash, 32kB RAM 3V ~ 5.5V
-
850mA Through Hole -40°C ~ 80°C 20-DIP Module
XB3-C-A2-UT-101 Datasheet XB3-C-A2-UT-101 - Digi 602-XB3-C-A2-UT-101-ND
XB3-C-A2-UT-101 Digi RF TXRX CELL LTE-M/NB-IOT AT&T 0 Available: 0
Standard Lead Time 52 Weeks
€69,95000 1 Minimum: 1 Bag XBee® 3 Cellular Active Bluetooth, Cellular BLE, LTE
-
-
375kbps 23dBm -113dBm ADC, GPIO, I²C, SPI, UART, USB Antenna Not Included, U.FL
-
512kB Flash, 64kB RAM 3.3V ~ 4.3V
-
190mA ~ 235mA Through Hole -40°C ~ 85°C Module
XB3-C-V1-UT-101 Datasheet XB3-C-V1-UT-101 - Digi 602-XB3-C-V1-UT-101-ND XB3-C-V1-UT-101 Digi RF TXRX CELL CAT 1 VERIZON 0 Available: 0
Standard Lead Time 52 Weeks
€100,48000 1 Minimum: 1 Bag XBee® 3 Cellular Active Bluetooth, Cellular BLE, LTE
-
-
10Mbps 23dBm -102dBm ADC, GPIO, I²C, SPI, UART, USB Antenna Not Included, U.FL
-
512kB Flash, 64kB RAM 3V ~ 5.5V 320mA 850mA Through Hole -40°C ~ 80°C Module
Results per Page
Page 1/1

18:33:07 9.21.2021