EUR | USD
Product Index > RF/IF and RFID > RF Antennas

RF Antennas

Results: 2
2 Remaining
Filter Options:
Frequency Range
Clear
Gain
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status RF Family/Standard Frequency Group Frequency (Center/Band) Frequency Range Antenna Type Number of Bands VSWR Return Loss Gain Power - Max Features Termination Ingress Protection Mounting Type Height (Max) Applications
   
MA172.A.LBC.001 Datasheet MA172.A.LBC.001 - Taoglas Limited 931-1607-ND MA172.A.LBC.001 MONSOON PERMANENT MOUNT 3M GNSS 48 - Immediate Available: 48 92,65000 € 1 Minimum: 1
-
Monsoon Active Cellular, General ISM, Navigation Wide Band 761MHz, 859MHz, 920MHz, 1.57542GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz 698MHz ~ 2.69GHz, 4.9GHz ~ 5.85GHz Dome 9
-
-3dB, 10dB -3.37dBi, -3.59dBi, -3.59dBi, 1dBic, -2.99dBi, -3.81dBi, -4.63dBi, -3.71dBi
-
LNA, Filter SMA Male IP67 Panel Mount 1.220" (31.00mm) DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS
MA173.A.LBI.001 Datasheet Photo Not Available 931-1608-ND MA173.A.LBI.001 MONSOON PERMANENT MOUNT 3M GNSS 27 - Immediate Available: 27 94,21000 € 1 Minimum: 1 Bulk Monsoon Active Cellular, General ISM, Navigation Wide Band 761MHz, 859MHz, 920MHz, 1.57542GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz 698MHz ~ 2.69GHz Dome 9
-
-3dB, 10dB -2.58dBi, -4.54dBi, -3.53dBi, 1dBic, -3.3dBi, -4.51dBi, -4.72dBi, -3.59dBi
-
LNA, Filter SMA Male IP67 Panel Mount 1.220" (31.00mm) DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS
Results per Page
Page 1/1

12:20:40 6.2.2020