EUR | USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 7
7 Remaining
Filter Options:
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Power (Watts)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
R12-100B Datasheet R12-100B - Recom Power 945-2050-5-ND R12-100B DC DC CONVERTER 50-135V 5W 471 - Immediate Available: 471 35,65000 € 1 Minimum: 1 Tube INNOLINE Rxx-B (5W) Active High Voltage - Isolated Module 1 10V 14V 50 ~ 135V
-
-
-
50mA 5W 3kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 82% Through Hole 24-DIP Module 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)
-
-
CE, EAC
-
R24-150B Datasheet R24-150B - Recom Power 945-2055-5-ND R24-150B DC DC CONVERTER 92-200V 5W 997 - Immediate Available: 997 39,19000 € 1 Minimum: 1 Tube INNOLINE Rxx-B (5W) Active High Voltage - Isolated Module 1 21V 27V 92 ~ 200V
-
-
-
50mA 5W 3kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 84% Through Hole 24-DIP Module 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)
-
-
CE, EAC
-
R12-150B Datasheet R12-150B - Recom Power 945-2053-5-ND R12-150B DC DC CONVERTER 92-200V 5W 715 - Immediate Available: 715 39,19000 € 1 Minimum: 1 Tube INNOLINE Rxx-B (5W) Active High Voltage - Isolated Module 1 10V 14V 92 ~ 200V
-
-
-
50mA 5W 3kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 82% Through Hole 24-DIP Module 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)
-
-
CE, EAC
-
R05-100B Datasheet R05-100B - Recom Power 945-2051-5-ND R05-100B DC DC CONVERTER 41-120V 3W 121 - Immediate Available: 121 39,20000 € 1 Minimum: 1 Tube INNOLINE Rxx-B (5W) Active High Voltage - Isolated Module 1 4.5V 6V 41 ~ 120V
-
-
-
50mA 3W 3kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 77% Through Hole 24-DIP Module 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)
-
-
CE, EAC
-
R15-100B Datasheet R15-100B - Recom Power 945-2321-5-ND R15-100B DC DC CONVERTER 59-130V 5W 119 - Immediate Available: 119 35,65000 € 1 Minimum: 1 Tube INNOLINE Rxx-B (5W) Active High Voltage - Isolated Module 1 14V 17V 59 ~ 130V
-
-
-
50mA 5W 3kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 82% Through Hole 24-DIP Module 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)
-
-
CE, EAC
-
R15-150B Datasheet R15-150B - Recom Power 945-2054-5-ND R15-150B DC DC CONVERTER 92-200V 5W 23 - Immediate Available: 23 39,19000 € 1 Minimum: 1 Tube INNOLINE Rxx-B (5W) Active High Voltage - Isolated Module 1 14V 17V 92 ~ 200V
-
-
-
50mA 5W 3kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 82% Through Hole 24-DIP Module 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)
-
-
CE, EAC
-
R24-100B Datasheet R24-100B - Recom Power 945-2052-5-ND R24-100B DC DC CONVERTER 56-135V 5W 0 Available: 0
Standard Lead Time 10 Weeks
35,65000 € 1 Minimum: 1 Tube INNOLINE Rxx-B (5W) Active High Voltage - Isolated Module 1 21V 27V 56 ~ 135V
-
-
-
50mA 5W 3kV ITE (Commercial) SCP -40°C ~ 85°C (With Derating) 84% Through Hole 24-DIP Module 1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)
-
-
CE, EAC
-
Results per Page
Page 1/1

09:49:27 4.18.2021