EUR | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
SHP350PS28 Datasheet SHP350PS28 - XP Power 1470-2230-ND SHP350PS28 XP Power AC/DC CONVERTER 28V 350W 140 - Immediate Available: 140 128,70000 € 1 Minimum: 1 Box SHP (350W) Active Enclosed 1 85 ~ 264 VAC 28V
-
-
-
12.5A 350W ITE (Commercial) 3kV 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) CB 62368-1
SHP350PS24 Datasheet SHP350PS24 - XP Power 1470-2229-ND SHP350PS24 XP Power AC/DC CONVERTER 24V 350W 69 - Immediate Available: 69 128,70000 € 1 Minimum: 1 Box SHP (350W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
14.5A 350W ITE (Commercial) 3kV 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) CB 62368-1
SHP350PS12 Datasheet SHP350PS12 - XP Power 1470-2227-ND SHP350PS12 XP Power AC/DC CONVERTER 12V 350W 39 - Immediate Available: 39 128,70000 € 1 Minimum: 1 Box SHP (350W) Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
26.5A 350W ITE (Commercial) 3kV 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) CB 62368-1
SHP350PS36 Datasheet SHP350PS36 - XP Power 1470-2231-ND SHP350PS36 XP Power AC/DC CONVERTER 36V 350W 101 - Immediate Available: 101 128,70000 € 1 Minimum: 1 Box SHP (350W) Active Enclosed 1 85 ~ 264 VAC 36V
-
-
-
9.7A 350W ITE (Commercial) 3kV 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) CB 62368-1
SHP350PS48 Datasheet SHP350PS48 - XP Power 1470-2232-ND SHP350PS48 XP Power AC/DC CONVERTER 48V 350W 20 - Immediate Available: 20 128,70000 € 1 Minimum: 1 Box SHP (350W) Active Enclosed 1 85 ~ 264 VAC 48V
-
-
-
7.3A 350W ITE (Commercial) 3kV 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) CB 62368-1
SHP350PS15 Datasheet SHP350PS15 - XP Power 1470-2228-ND SHP350PS15 XP Power AC/DC CONVERTER 15V 350W 17 - Immediate Available: 17 128,70000 € 1 Minimum: 1 Box SHP (350W) Active Enclosed 1 85 ~ 264 VAC 15V
-
-
-
22A 350W ITE (Commercial) 3kV 85% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input Chassis Mount 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) CB 62368-1
Results per Page
Page 1/1

23:44:19 5.11.2021