EUR | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 7
7 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
LS25-12 Datasheet LS25-12 - TDK-Lambda Americas Inc. 285-1884-ND LS25-12 AC/DC CONVERTER 12V 25W 1.238 - Immediate Available: 1.238 14,06000 € 1 Minimum: 1 Bulk LS (25W) Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
2.1A 25W ITE (Commercial) 3kV 83% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) CE
-
LS25-24 Datasheet LS25-24 - TDK-Lambda Americas Inc. 285-1886-ND LS25-24 AC/DC CONVERTER 24V 25W 864 - Immediate Available: 864 14,14000 € 1 Minimum: 1 Bulk LS (25W) Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
1.1A 25W ITE (Commercial) 3kV 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) CE
-
LS25-5 Datasheet LS25-5 - TDK-Lambda Americas Inc. 285-1890-ND LS25-5 AC/DC CONVERTER 5V 25W 807 - Immediate Available: 807 14,47000 € 1 Minimum: 1 Bulk LS (25W) Active Enclosed 1 88 ~ 264 VAC 5V
-
-
-
5A 25W ITE (Commercial) 3kV 79% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) CE
-
LS25-3.3 Datasheet LS25-3.3 - TDK-Lambda Americas Inc. 285-1887-ND LS25-3.3 AC/DC CONVERTER 3.3V 25W 417 - Immediate Available: 417 14,47000 € 1 Minimum: 1 Bulk LS (25W) Active Enclosed 1 88 ~ 264 VAC 3.3V
-
-
-
6A 25W ITE (Commercial) 3kV 75% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) CE
-
LS25-36 Datasheet LS25-36 - TDK-Lambda Americas Inc. 285-1888-ND LS25-36 AC/DC CONVERTER 36V 25W 183 - Immediate
80 - Factory Stock
Available: 183
15,23000 € 1 Minimum: 1 Bulk LS (25W) Active Enclosed 1 88 ~ 264 VAC 36V
-
-
-
750mA 27W ITE (Commercial) 3kV 84% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) CE
-
LS25-48 Datasheet LS25-48 - TDK-Lambda Americas Inc. 285-1889-ND LS25-48 AC/DC CONVERTER 48V 25W 113 - Immediate
300 - Factory Stock
Available: 113
15,23000 € 1 Minimum: 1 Bulk LS (25W) Active Enclosed 1 88 ~ 264 VAC 48V
-
-
-
570mA 25W ITE (Commercial) 3kV 85% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) CE
-
LS25-15 Datasheet LS25-15 - TDK-Lambda Americas Inc. 285-1885-ND LS25-15 AC/DC CONVERTER 15V 25W 93 - Immediate
200 - Factory Stock
Available: 93
14,88000 € 1 Minimum: 1 Bulk LS (25W) Active Enclosed 1 88 ~ 264 VAC 15V
-
-
-
1.7A 25W ITE (Commercial) 3kV 83% -25°C ~ 70°C (With Derating) Adjustable Output, DC Input Capable, Universal Input Chassis Mount 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) CE
-
Results per Page
Page 1/1

20:10:00 11.29.2020