EUR | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
GCS350PS24 Datasheet GCS350PS24 - XP Power 1470-3057-ND GCS350PS24 XP Power AC/DC CONVERTER 24V 200W 126 - Immediate Available: 126 €116.87000 1 Minimum: 1 Box GCS (350W) Active Open Frame 1 85 ~ 264 VAC 24V
-
-
-
8.3A 200W (350W Forced Air) ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) CB, CE 62368-1
GCS350PS12 Datasheet GCS350PS12 - XP Power 1470-3055-ND GCS350PS12 XP Power AC/DC CONVERTER 12V 200W 110 - Immediate Available: 110 €116.87000 1 Minimum: 1 Box GCS (350W) Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
16.7A 200W (350W Forced Air) ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C 80 Plus® Bronze, Adjustable Output, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) CB, CE 62368-1
GCS350PS48 Datasheet GCS350PS48 - XP Power 1470-3059-ND GCS350PS48 XP Power AC/DC CONVERTER 48V 200W 36 - Immediate Available: 36 €116.87000 1 Minimum: 1 Box GCS (350W) Active Open Frame 1 85 ~ 264 VAC 48V
-
-
-
4.2A 200W (350W Forced Air) ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) CB, CE 62368-1
GCS350PS28 Datasheet GCS350PS28 - XP Power 1470-3058-ND GCS350PS28 XP Power AC/DC CONVERTER 28V 200W 17 - Immediate Available: 17 €116.87000 1 Minimum: 1 Box GCS (350W) Active Open Frame 1 85 ~ 264 VAC 28V
-
-
-
7.1A 200W (350W Forced Air) ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) CB, CE 62368-1
GCS350PS56 Datasheet GCS350PS56 - XP Power 1470-3060-ND GCS350PS56 XP Power AC/DC CONVERTER 56V 200W 0 Available: 0
Standard Lead Time 23 Weeks
€117.96000 1 Minimum: 1 Box GCS (350W) Active Open Frame 1 85 ~ 264 VAC 56V
-
-
-
3.6A 200W (350W Forced Air) ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) CB, CE 62368-1
GCS350PS15 Datasheet GCS350PS15 - XP Power 1470-3056-ND GCS350PS15 XP Power AC/DC CONVERTER 15V 200W 0 Available: 0
Standard Lead Time 23 Weeks
€117.96000 1
Non-Stock
Minimum: 1
Box GCS (350W) Active Open Frame 1 85 ~ 264 VAC 15V
-
-
-
13.3A 200W (350W Forced Air) ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) CB, CE 62368-1
Results per Page
Page 1/1

21:28:41 8/1/2021