EUR | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Type
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Features
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
GCS180PS24 Datasheet GCS180PS24 - XP Power 1470-1331-ND GCS180PS24 XP Power AC/DC CONVERTER 24V 150W 603 - Immediate Available: 603 86,57000 € 1 Minimum: 1 Box GCS (180W) Active Open Frame 1 85 ~ 264 VAC 24V
-
-
-
6.3A 150W (180W Forced Air) ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm) CB, CE 62368-1
GCS180PS12 Datasheet GCS180PS12 - XP Power 1470-1329-ND GCS180PS12 XP Power AC/DC CONVERTER 12V 150W 520 - Immediate Available: 520 86,57000 € 1 Minimum: 1 Box GCS (180W) Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
12.5A 150W (180W Forced Air) ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm) CB, CE 62368-1
GCS180PS48 Datasheet GCS180PS48 - XP Power 1470-1333-ND GCS180PS48 XP Power AC/DC CONVERTER 48V 150W 273 - Immediate Available: 273 86,57000 € 1 Minimum: 1 Box GCS (180W) Active Open Frame 1 85 ~ 264 VAC 48V
-
-
-
3.1A 150W (180W Forced Air) ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm) CB, CE 62368-1
GCS180PS28 Datasheet GCS180PS28 - XP Power 1470-1332-ND GCS180PS28 XP Power AC/DC CONVERTER 28V 150W 246 - Immediate Available: 246 86,57000 € 1 Minimum: 1 Box GCS (180W) Active Open Frame 1 85 ~ 264 VAC 28V
-
-
-
5.4A 150W (180W Forced Air) ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm) CB, CE 62368-1
GCS180PS15 Datasheet GCS180PS15 - XP Power 1470-1330-ND GCS180PS15 XP Power AC/DC CONVERTER 15V 150W 0 Available: 0
Standard Lead Time 23 Weeks
86,57000 € 1 Minimum: 1 Box GCS (180W) Active Open Frame 1 85 ~ 264 VAC 15V
-
-
-
10A 150W (180W Forced Air) ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Adjustable Output, Standby Output, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm) CB, CE 62368-1
GCS180PS24-C Datasheet GCS180PS24-C - XP Power GCS180PS24-C-ND
GCS180PS24-C XP Power AC/DC CONVERTER 24V 151W 0 Available: 0
Standard Lead Time 23 Weeks
101,69000 € 1
Non-Stock
Minimum: 1
Bulk GCS (180W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
6.3A 151W (180W Forced Air) ITE (Commercial), Medical 4000V 93% -40°C ~ 70°C (With Derating) PFC, Standby Output, Universal Input Chassis Mount
-
CB, CE, TUV, UL 62368-1
Results per Page
Page 1/1

14:24:10 6.19.2021