Product Index > Power Supplies - External/Internal (Off-Board) > Industrial, DIN Rail Power Supplies

Industrial, DIN Rail Power Supplies

Results: 9
9 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Efficiency
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
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
Minimum Quantity Packaging Series Part Status Input Type Number of Outputs AC Voltage - Input DC Voltage - Input (Min) DC Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Voltage - Output 5 Voltage - Output 6 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Efficiency Operating Temperature Features Size / Dimension Approval Agency Standard Number
   
DRB30241 Datasheet DRB30241 - TDK-Lambda Americas Inc 285-2278-ND DRB30241 TDK-Lambda Americas Inc AC/DC CONVERTER 24V 30W 1.148 - Immediate Available: 1.148 €32,19000 1 Minimum: 1 Bulk DRB (15-100W) Active AC or DC 1 85 ~ 264 VAC 120V 373V 24V
-
-
-
-
-
1.25A 30W 3kV Hazardous Locations, Industrial, ITE (Commercial) 90% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input 3.54" L x 0.83" W x 2.95" H (90.0mm x 21.0mm x 75.0mm) CE, cULus, cURus
-
DRB30121 Datasheet DRB30121 - TDK-Lambda Americas Inc 285-2277-ND DRB30121 TDK-Lambda Americas Inc AC/DC CONVERTER 12V 30W 505 - Immediate Available: 505 €32,19000 1 Minimum: 1 Bulk DRB (15-100W) Active AC or DC 1 85 ~ 264 VAC 120V 373V 12V
-
-
-
-
-
2.5A 30W 3kV Hazardous Locations, Industrial, ITE (Commercial) 88% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input 3.54" L x 0.83" W x 2.95" H (90.0mm x 21.0mm x 75.0mm) CE, cULus, cURus
-
DRB50481 Datasheet DRB50481 - TDK-Lambda Americas Inc 285-2281-ND DRB50481 TDK-Lambda Americas Inc AC/DC CONVERTER 48V 50W 423 - Immediate Available: 423 €35,24000 1 Minimum: 1 Bulk DRB (15-100W) Active AC or DC 1 85 ~ 264 VAC 120V 373V 48V
-
-
-
-
-
1.05A 50W 3kV Hazardous Locations, Industrial, ITE (Commercial) 91% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) CE, cULus, cURus
-
DRB50121 Datasheet DRB50121 - TDK-Lambda Americas Inc 285-2279-ND DRB50121 TDK-Lambda Americas Inc AC/DC CONVERTER 12V 50W 181 - Immediate Available: 181 €35,24000 1 Minimum: 1 Bulk DRB (15-100W) Active AC or DC 1 85 ~ 264 VAC 120V 373V 12V
-
-
-
-
-
3.4A 50W 3kV Hazardous Locations, Industrial, ITE (Commercial) 90% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) CE, cULus, cURus
-
DRB5051 Datasheet DRB5051 - TDK-Lambda Americas Inc 285-2282-ND DRB5051 TDK-Lambda Americas Inc AC/DC CONVERTER 5V 30W 160 - Immediate Available: 160 €35,92000 1 Minimum: 1 Bulk DRB (15-100W) Active AC or DC 1 85 ~ 264 VAC 120V 373V 5V
-
-
-
-
-
6A 30W 3kV Hazardous Locations, Industrial, ITE (Commercial) 80% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) CE, cULus, cURus
-
DRB100241 Datasheet DRB100241 - TDK-Lambda Americas Inc 285-2275-ND DRB100241 TDK-Lambda Americas Inc AC/DC CONVERTER 24V 100W 289 - Immediate Available: 289 €50,86000 1 Minimum: 1 Bulk DRB (15-100W) Active AC or DC 1 85 ~ 264 VAC 120V 373V 24V
-
-
-
-
-
4.2A 100W 3kV Hazardous Locations, Industrial, ITE (Commercial) 91% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input 3.94" L x 1.77" W x 2.95" H (100.0mm x 45.0mm x 75.0mm) CE, cULus, cURus
-
DRB50241 Datasheet DRB50241 - TDK-Lambda Americas Inc 285-2280-ND DRB50241 TDK-Lambda Americas Inc AC/DC CONVERTER 24V 50W 38 - Immediate Available: 38 €35,24000 1 Minimum: 1 Bulk DRB (15-100W) Active AC or DC 1 85 ~ 264 VAC 120V 373V 24V
-
-
-
-
-
2.1A 50W 3kV Hazardous Locations, Industrial, ITE (Commercial) 90% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input 3.54" L x 1.18" W x 2.95" H (90.0mm x 30.0mm x 75.0mm) CE, cULus, cURus
-
DRB50151 Datasheet DRB50151 - TDK-Lambda Americas Inc 285-2947-ND DRB50151 TDK-Lambda Americas Inc AC/DC CONVERTER 15V 51W 91 - Immediate Available: 91 €38,23000 1 Minimum: 1 Bulk DRB (15-100W) Active AC or DC 1 85 ~ 264 VAC 120V 373V 15V
-
-
-
-
-
3.4A 51W 3kV Hazardous Locations, Industrial, ITE (Commercial) 90% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input 3.54" L x 1.18" W x 2.95" H (89.9mm x 30.0mm x 74.9mm) CE, cULus, cURus
-
DRB15241 Datasheet DRB15241 - TDK-Lambda Americas Inc 285-2276-ND DRB15241 TDK-Lambda Americas Inc AC/DC CONVERTER 24V 15W 0 Available: 0
Standard Lead Time 37 Weeks
€26,62000 1 Minimum: 1 Bulk DRB (15-100W) Active AC or DC 1 85 ~ 264 VAC 120V 373V 24V
-
-
-
-
-
630mA 15W 3kV Hazardous Locations, Industrial, ITE (Commercial) 90% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input 3.54" L x 0.71" W x 2.95" H (90.0mm x 18.0mm x 75.0mm) CE, cULus, cURus
-
Results per Page
Page 1/1

17:30:31 10.27.2021