EUR | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 7
7 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
SMP350PS28 Datasheet SMP350PS28 - XP Power 1470-4449-ND SMP350PS28 XP Power AC-DC CONVERTER, 350W, INDUSTRIA 85 - Immediate Available: 85 109,20000 € 1 Minimum: 1 Box SMP350 (350W) Active Enclosed 1 85 ~ 264 VAC 28V
-
-
-
12.5A 350W ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Remote On/Off Chassis Mount 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) CB, CE, TUV, UL 62368-1
SMP350PS24 Datasheet SMP350PS24 - XP Power 1470-4448-ND SMP350PS24 XP Power AC-DC CONVERTER, 350W, INDUSTRIA 67 - Immediate Available: 67 109,20000 € 1 Minimum: 1 Box SMP350 (350W) Active Enclosed 1 85 ~ 264 VAC 24V
-
-
-
14.6A 350W ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Remote On/Off Chassis Mount 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) CB, CE, TUV, UL 62368-1
SMP350PS15 Datasheet SMP350PS15 - XP Power 1470-4446-ND SMP350PS15 XP Power AC-DC CONVERTER, 350W, INDUSTRIA 32 - Immediate Available: 32 109,20000 € 1 Minimum: 1 Box SMP350 (350W) Active Enclosed 1 85 ~ 264 VAC 15V
-
-
-
22A 330W ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Remote On/Off Chassis Mount 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) CB, CE, TUV, UL 62368-1
SMP350PS18 Datasheet SMP350PS18 - XP Power 1470-4447-ND SMP350PS18 XP Power AC-DC CONVERTER, 350W, INDUSTRIA 24 - Immediate Available: 24 109,20000 € 1 Minimum: 1 Box SMP350 (350W) Active Enclosed 1 85 ~ 264 VAC 18V
-
-
-
19.4A 349W ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Remote On/Off Chassis Mount 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) CB, CE, TUV, UL 62368-1
SMP350PS36 Datasheet SMP350PS36 - XP Power 1470-4450-ND SMP350PS36 XP Power AC-DC CONVERTER, 350W, INDUSTRIA 19 - Immediate Available: 19 109,20000 € 1 Minimum: 1 Box SMP350 (350W) Active Enclosed 1 85 ~ 264 VAC 36V
-
-
-
9.7A 349W ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Remote On/Off Chassis Mount 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) CB, CE, TUV, UL 62368-1
SMP350PS12 Datasheet SMP350PS12 - XP Power 1470-4445-ND SMP350PS12 XP Power AC-DC CONVERTER, 350W, INDUSTRIA 10 - Immediate Available: 10 109,20000 € 1 Minimum: 1 Box SMP350 (350W) Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
25A 300W ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Remote On/Off Chassis Mount 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) CB, CE, TUV, UL 62368-1
SMP350PS48 Datasheet SMP350PS48 - XP Power 1470-4451-ND SMP350PS48 XP Power AC-DC CONVERTER, 350W, INDUSTRIA 4 - Immediate Available: 4 109,20000 € 1
Non-Stock
Minimum: 1
Box SMP350 (350W) Active Enclosed 1 85 ~ 264 VAC 48V
-
-
-
7.3A 350W ITE (Commercial), Medical 4kV 93% -40°C ~ 70°C (With Derating) Remote On/Off Chassis Mount 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) CB, CE, TUV, UL 62368-1
Results per Page
Page 1/1

15:05:14 5.14.2021