EUR | USD
Product Index > Optoelectronics > LED Indication - Discrete

LED Indication - Discrete

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Color Configuration Lens Color Lens Transparency Millicandela Rating Lens Style Lens Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
IN-P32TATRGB Datasheet IN-P32TATRGB - Inolux 1830-1116-2-ND IN-P32TATRGB LED RGB CLEAR 4PLCC SMD 38.000 - Immediate Available: 38.000 0,10191 € 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
IN-P32TA Active Red, Green, Blue (RGB) Common Anode Clear Clear 280mcd Red, 900mcd Green, 300mcd Blue Round with Flat Top
-
2.2V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue 120° Surface Mount 624nm Red, 525nm Green, 468nm Blue 630nm Red, 530nm Green, 470nm Blue
-
4-PLCC 4-PLCC 3.20mm L x 2.80mm W 1.90mm
IN-P32TATRGB Datasheet IN-P32TATRGB - Inolux 1830-1116-1-ND IN-P32TATRGB LED RGB CLEAR 4PLCC SMD 38.707 - Immediate Available: 38.707 0,40000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
IN-P32TA Active Red, Green, Blue (RGB) Common Anode Clear Clear 280mcd Red, 900mcd Green, 300mcd Blue Round with Flat Top
-
2.2V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue 120° Surface Mount 624nm Red, 525nm Green, 468nm Blue 630nm Red, 530nm Green, 470nm Blue
-
4-PLCC 4-PLCC 3.20mm L x 2.80mm W 1.90mm
IN-P32TATRGB Datasheet IN-P32TATRGB - Inolux 1830-1116-6-ND IN-P32TATRGB LED RGB CLEAR 4PLCC SMD 38.707 - Immediate Available: 38.707 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
IN-P32TA Active Red, Green, Blue (RGB) Common Anode Clear Clear 280mcd Red, 900mcd Green, 300mcd Blue Round with Flat Top
-
2.2V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue 120° Surface Mount 624nm Red, 525nm Green, 468nm Blue 630nm Red, 530nm Green, 470nm Blue
-
4-PLCC 4-PLCC 3.20mm L x 2.80mm W 1.90mm
Results per Page
Page 1/1

23:16:13 1.15.2021