EUR | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 15
15 Remaining
Filter Options:
Packaging
Clear
Inductance
Clear
Current Rating (Amps)
Clear
Current - Saturation (Isat)
Clear
DC Resistance (DCR)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
15 Remaining
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
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
DFE201210U-R24M=P2 Datasheet DFE201210U-R24M=P2 - Murata Electronics 490-17726-2-ND DFE201210U-R24M=P2 Murata Electronics FIXED IND 240NH 3.8A 25 MOHM SMD 12.000 - Immediate Available: 12.000 0,11959 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
DFE201210U Active Wirewound Metal 240nH ±20% 3,8A 6.5A Shielded 25mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-R24M=P2 Datasheet DFE201210U-R24M=P2 - Murata Electronics 490-17726-1-ND DFE201210U-R24M=P2 Murata Electronics FIXED IND 240NH 3.8A 25 MOHM SMD 13.526 - Immediate Available: 13.526 0,31000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
DFE201210U Active Wirewound Metal 240nH ±20% 3,8A 6.5A Shielded 25mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-R24M=P2 Datasheet DFE201210U-R24M=P2 - Murata Electronics 490-17726-6-ND DFE201210U-R24M=P2 Murata Electronics FIXED IND 240NH 3.8A 25 MOHM SMD 13.526 - Immediate Available: 13.526 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
DFE201210U Active Wirewound Metal 240nH ±20% 3,8A 6.5A Shielded 25mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-2R2M=P2 Datasheet DFE201210U-2R2M=P2 - Murata Electronics 490-16592-2-ND DFE201210U-2R2M=P2 Murata Electronics FIXED IND 2.2UH 1.2A 228 MOHM 0 Available: 0
Standard Lead Time 21 Weeks
0,11516 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
DFE201210U Active Wirewound Metal 2,2µH ±20% 1,2A 2A Shielded 228mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-2R2M=P2 Datasheet DFE201210U-2R2M=P2 - Murata Electronics 490-16592-1-ND DFE201210U-2R2M=P2 Murata Electronics FIXED IND 2.2UH 1.2A 228 MOHM 1.997 - Immediate Available: 1.997 0,31000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
DFE201210U Active Wirewound Metal 2,2µH ±20% 1,2A 2A Shielded 228mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-2R2M=P2 Datasheet DFE201210U-2R2M=P2 - Murata Electronics 490-16592-6-ND DFE201210U-2R2M=P2 Murata Electronics FIXED IND 2.2UH 1.2A 228 MOHM 1.997 - Immediate Available: 1.997 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
DFE201210U Active Wirewound Metal 2,2µH ±20% 1,2A 2A Shielded 228mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-R47M=P2 Datasheet DFE201210U-R47M=P2 - Murata Electronics 490-17727-2-ND DFE201210U-R47M=P2 Murata Electronics FIXED IND 470NH 3A 42 MOHM SMD 0 Available: 0
Standard Lead Time 21 Weeks
0,11516 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
DFE201210U Active Wirewound Metal 470nH ±20% 3A 4.4A Shielded 42mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-R47M=P2 Datasheet DFE201210U-R47M=P2 - Murata Electronics 490-17727-1-ND DFE201210U-R47M=P2 Murata Electronics FIXED IND 470NH 3A 42 MOHM SMD 2.226 - Immediate Available: 2.226 0,31000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
DFE201210U Active Wirewound Metal 470nH ±20% 3A 4.4A Shielded 42mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-R47M=P2 Datasheet DFE201210U-R47M=P2 - Murata Electronics 490-17727-6-ND DFE201210U-R47M=P2 Murata Electronics FIXED IND 470NH 3A 42 MOHM SMD 2.226 - Immediate Available: 2.226 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
DFE201210U Active Wirewound Metal 470nH ±20% 3A 4.4A Shielded 42mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-1R0M=P2 Datasheet DFE201210U-1R0M=P2 - Murata Electronics 490-18104-2-ND DFE201210U-1R0M=P2 Murata Electronics FIXED IND 1UH 2A 95 MOHM SMD 0 Available: 0
Standard Lead Time 21 Weeks
0,11516 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
DFE201210U Active Wirewound Metal 1µH ±20% 2A 3.1A Shielded 95mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-1R0M=P2 Datasheet DFE201210U-1R0M=P2 - Murata Electronics 490-18104-1-ND DFE201210U-1R0M=P2 Murata Electronics FIXED IND 1UH 2A 95 MOHM SMD 0 Available: 0
Standard Lead Time 21 Weeks
0,31000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
DFE201210U Active Wirewound Metal 1µH ±20% 2A 3.1A Shielded 95mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-1R0M=P2 Datasheet DFE201210U-1R0M=P2 - Murata Electronics 490-18104-6-ND DFE201210U-1R0M=P2 Murata Electronics FIXED IND 1UH 2A 95 MOHM SMD 0 Available: 0
Standard Lead Time 21 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
DFE201210U Active Wirewound Metal 1µH ±20% 2A 3.1A Shielded 95mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-1R5M=P2 Datasheet DFE201210U-1R5M=P2 - Murata Electronics DFE201210U-1R5M=P2-ND DFE201210U-1R5M=P2 Murata Electronics FIXED IND 1.5UH 1.6A 138 MOHM 0 Available: 0
Standard Lead Time 21 Weeks
0,11516 € 3.000
Non-Stock
Minimum: 3.000
Tape & Reel (TR) DFE201210U Active Wirewound Metal 1,5µH ±20% 1,6A 2.5A Shielded 138mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-R33M=P2 Datasheet DFE201210U-R33M=P2 - Murata Electronics DFE201210U-R33M=P2-ND DFE201210U-R33M=P2 Murata Electronics FIXED IND 330NH 3.4A 31 MOHM SMD 0 Available: 0
Standard Lead Time 21 Weeks
0,11516 € 3.000
Non-Stock
Minimum: 3.000
Tape & Reel (TR) DFE201210U Active Wirewound Metal 330nH ±20% 3,4A 5.2A Shielded 31mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
DFE201210U-R68M=P2 Datasheet DFE201210U-R68M=P2 - Murata Electronics DFE201210U-R68M=P2-ND DFE201210U-R68M=P2 Murata Electronics FIXED IND 680NH 2.4A 60 MOHM SMD 0 Available: 0
Standard Lead Time 21 Weeks
0,11516 € 3.000
Non-Stock
Minimum: 3.000
Tape & Reel (TR) DFE201210U Active Wirewound Metal 680nH ±20% 2,4A 3.6A Shielded 60mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 (2012 Metric) 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
Results per Page
Page 1/1

14:34:14 5.14.2021