EUR | USD
Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 728
728 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Flat Flex Type
Clear
Connector/Contact Type
Clear
Number of Positions
Clear
Termination
Clear
FFC, FCB Thickness
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Contact Material
Clear
Contact Finish
Clear
Housing Material
Clear
Actuator Material
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
728 Remaining

Series
Results per Page
Page 1/30
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
SFV12R-2STE1HLF Datasheet SFV12R-2STE1HLF - Amphenol ICC (FCI) 609-4308-2-ND SFV12R-2STE1HLF CONN FFC TOP 12POS 0.50MM R/A 3.000 - Immediate Available: 3.000 0,13841 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV12R-2STE1HLF Datasheet SFV12R-2STE1HLF - Amphenol ICC (FCI) 609-4308-1-ND SFV12R-2STE1HLF CONN FFC TOP 12POS 0.50MM R/A 4.575 - Immediate Available: 4.575 0,32000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV12R-2STE1HLF Datasheet SFV12R-2STE1HLF - Amphenol ICC (FCI) 609-4308-6-ND SFV12R-2STE1HLF CONN FFC TOP 12POS 0.50MM R/A 4.575 - Immediate Available: 4.575 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-2-ND SFV10R-2STE1HLF CONN FFC TOP 10POS 0.50MM R/A 21.000 - Immediate Available: 21.000 0,23750 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Flip Lock Notched or Tabbed Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-1-ND SFV10R-2STE1HLF CONN FFC TOP 10POS 0.50MM R/A 24.831 - Immediate Available: 24.831 0,51000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Flip Lock Notched or Tabbed Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol ICC (FCI) 609-4306-6-ND SFV10R-2STE1HLF CONN FFC TOP 10POS 0.50MM R/A 24.831 - Immediate Available: 24.831 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Flip Lock Notched or Tabbed Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV24R-1STE1HLF Datasheet SFV24R-1STE1HLF - Amphenol ICC (FCI) 609-4320-2-ND SFV24R-1STE1HLF CONN FFC BOTTOM 24POS 0.50MM R/A 6.000 - Immediate Available: 6.000 0,32628 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV24R-1STE1HLF Datasheet SFV24R-1STE1HLF - Amphenol ICC (FCI) 609-4320-1-ND SFV24R-1STE1HLF CONN FFC BOTTOM 24POS 0.50MM R/A 8.545 - Immediate Available: 8.545 0,65000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV24R-1STE1HLF Datasheet SFV24R-1STE1HLF - Amphenol ICC (FCI) 609-4320-6-ND SFV24R-1STE1HLF CONN FFC BOTTOM 24POS 0.50MM R/A 8.545 - Immediate Available: 8.545 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 24 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV4R-3STBE1HLF Datasheet SFV4R-3STBE1HLF - Amphenol ICC (FCI) 609-5207-2-ND SFV4R-3STBE1HLF CONN FPC BOTTOM 4POS 0.50MM R/A 3.000 - Immediate Available: 3.000 0,10318 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.33mm 0.071" (1.80mm) Slide Lock Notched Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV4R-3STBE1HLF Datasheet SFV4R-3STBE1HLF - Amphenol ICC (FCI) 609-5207-1-ND SFV4R-3STBE1HLF CONN FPC BOTTOM 4POS 0.50MM R/A 5.786 - Immediate Available: 5.786 0,24000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.33mm 0.071" (1.80mm) Slide Lock Notched Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV4R-3STBE1HLF Datasheet SFV4R-3STBE1HLF - Amphenol ICC (FCI) 609-5207-6-ND SFV4R-3STBE1HLF CONN FPC BOTTOM 4POS 0.50MM R/A 5.786 - Immediate Available: 5.786 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.33mm 0.071" (1.80mm) Slide Lock Notched Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV12R-4STBE1HLF Datasheet SFV12R-4STBE1HLF - Amphenol ICC (FCI) 609-5197-2-ND SFV12R-4STBE1HLF CONN FPC TOP 12POS 0.50MM R/A 3.000 - Immediate Available: 3.000 0,13932 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.33mm 0.071" (1.80mm) Slide Lock Notched Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV12R-4STBE1HLF Datasheet SFV12R-4STBE1HLF - Amphenol ICC (FCI) 609-5197-1-ND SFV12R-4STBE1HLF CONN FPC TOP 12POS 0.50MM R/A 4.529 - Immediate Available: 4.529 0,33000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.33mm 0.071" (1.80mm) Slide Lock Notched Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV12R-4STBE1HLF Datasheet SFV12R-4STBE1HLF - Amphenol ICC (FCI) 609-5197-6-ND SFV12R-4STBE1HLF CONN FPC TOP 12POS 0.50MM R/A 4.529 - Immediate Available: 4.529 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Top 12 0.020" (0.50mm) Solder 0.33mm 0.071" (1.80mm) Slide Lock Notched Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV8R-3STBE1HLF Datasheet SFV8R-3STBE1HLF - Amphenol ICC (FCI) 609-5209-2-ND SFV8R-3STBE1HLF CONN FPC BOTTOM 8POS 0.50MM R/A 6.000 - Immediate Available: 6.000 0,14114 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV8R-3STBE1HLF Datasheet SFV8R-3STBE1HLF - Amphenol ICC (FCI) 609-5209-1-ND SFV8R-3STBE1HLF CONN FPC BOTTOM 8POS 0.50MM R/A 8.507 - Immediate Available: 8.507 0,33000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV8R-3STBE1HLF Datasheet SFV8R-3STBE1HLF - Amphenol ICC (FCI) 609-5209-6-ND SFV8R-3STBE1HLF CONN FPC BOTTOM 8POS 0.50MM R/A 8.507 - Immediate Available: 8.507 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV12R-3STBE1HLF Datasheet SFV12R-3STBE1HLF - Amphenol ICC (FCI) 609-5196-2-ND SFV12R-3STBE1HLF CONN FPC BOTTOM 12POS 0.50MM R/A 3.000 - Immediate Available: 3.000 0,16476 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV12R-3STBE1HLF Datasheet SFV12R-3STBE1HLF - Amphenol ICC (FCI) 609-5196-1-ND SFV12R-3STBE1HLF CONN FPC BOTTOM 12POS 0.50MM R/A 5.640 - Immediate Available: 5.640 0,38000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV12R-3STBE1HLF Datasheet SFV12R-3STBE1HLF - Amphenol ICC (FCI) 609-5196-6-ND SFV12R-3STBE1HLF CONN FPC BOTTOM 12POS 0.50MM R/A 5.640 - Immediate Available: 5.640 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SFV-R Active FPC Surface Mount, Right Angle Contacts, Bottom 12 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-2STBE1HLF Datasheet SFV20R-2STBE1HLF - Amphenol ICC (FCI) 609-6066-2-ND SFV20R-2STBE1HLF CONN FFC TOP 20POS 0.50MM R/A 3.000 - Immediate Available: 3.000 0,19372 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-2STBE1HLF Datasheet SFV20R-2STBE1HLF - Amphenol ICC (FCI) 609-6066-1-ND SFV20R-2STBE1HLF CONN FFC TOP 20POS 0.50MM R/A 6.609 - Immediate Available: 6.609 0,42000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV20R-2STBE1HLF Datasheet SFV20R-2STBE1HLF - Amphenol ICC (FCI) 609-6066-6-ND SFV20R-2STBE1HLF CONN FFC TOP 20POS 0.50MM R/A 6.609 - Immediate Available: 6.609 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 20 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV4R-1STE1HLF Datasheet SFV4R-1STE1HLF - Amphenol ICC (FCI) 609-4328-2-ND SFV4R-1STE1HLF CONN FFC BOTTOM 4POS 0.50MM R/A 6.000 - Immediate Available: 6.000 0,22429 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.071" (1.80mm) Slide Lock Straight Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
Results per Page
Page 1/30
|< < 1 2 3 4 5 >|

06:58:21 1.22.2021