EUR | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 4
4 Remaining
Filter Options:
Voltage - Output
Clear
Current - Output (Max)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
VER36US240-JA Datasheet VER36US240-JA - XP Power 1470-3657-ND VER36US240-JA AC/DC WALL MOUNT ADAPTER 24V 36W 686 - Immediate Available: 686 21,74000 € 1 Minimum: 1 Box VER36 (36W) Active International Wall Mount (Class II) Multi-Blade (Included) 90 ~ 264 VAC 24V 1.5A 36W 75mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 59" (1.50m) Multi-Blade 3.72" L x 1.85" W x 1.71" H (94.5mm x 47.0mm x 43.5mm) CB, CCC 62368-1
VER36US120-JA Datasheet VER36US120-JA - XP Power 1470-3654-ND VER36US120-JA AC/DC WALL MOUNT ADAPTER 12V 36W 0 Available: 0
Standard Lead Time 17 Weeks
21,74000 € 1 Minimum: 1 Box VER36 (36W) Active International Wall Mount (Class II) Multi-Blade (Included) 90 ~ 264 VAC 12V 3A 36W 75mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 1 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 59" (1.50m) Multi-Blade 3.72" L x 1.85" W x 1.71" H (94.5mm x 47.0mm x 43.5mm) CB, CCC 62368-1
VER36US180-JA Datasheet VER36US180-JA - XP Power 1470-3656-ND VER36US180-JA AC/DC WALL MOUNT ADAPTER 18V 36W 0 Available: 0
Standard Lead Time 17 Weeks
18,26495 € 3.000
Non-Stock
Minimum: 3.000
Box VER36 (36W) Active International Wall Mount (Class II) Multi-Blade (Included) 90 ~ 264 VAC 18V 2A 36W 75mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 59" (1.50m) Multi-Blade 3.72" L x 1.85" W x 1.71" H (94.5mm x 47.0mm x 43.5mm) CB, CCC 62368-1
VER36US150-JA Datasheet VER36US150-JA - XP Power 1470-3655-ND VER36US150-JA AC/DC WALL MOUNT ADAPTER 15V 36W 0 Available: 0
Standard Lead Time 17 Weeks
21,74000 € 1
Non-Stock
Minimum: 1
Box VER36 (36W) Active International Wall Mount (Class II) Multi-Blade (Included) 90 ~ 264 VAC 15V 2.4A 36W 75mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 59" (1.50m) Multi-Blade 3.72" L x 1.85" W x 1.71" H (94.5mm x 47.0mm x 43.5mm) CB, CCC 62368-1
Results per Page
Page 1/1

18:35:29 4.21.2021