EUR | USD
Favorite

MB.TG30.A.305111 700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi Whip, Straight RF Antenna 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz 2.97dBi, 1.45dBi, 0.62dBi, 1.61dBi, 1.23dBi, 1.19dBi, 1.23dBi, 2.84dBi SMA Male Magnetic
Price & Procurement
298 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 33,12000 33,12 €

Submit a request for quotation on quantities greater than those displayed.

MB.TG30.A.305111

Datasheet
Digi-Key Part Number 931-1358-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MB.TG30.A.305111
Copy  
Description RF ANT 700/850MHZ WHIP STR MAGNT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi Whip, Straight RF Antenna 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz 2.97dBi, 1.45dBi, 0.62dBi, 1.61dBi, 1.23dBi, 1.19dBi, 1.23dBi, 2.84dBi SMA Male Magnetic

Copy  
Documents & Media
Datasheets MB.TG30.A.305111 Spec
Environmental Information Taoglas Limited RoHS3
Design Resources Development Tool Selector
Custom Cable Builder
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Apex Magforce
Packaging Bulk 
Part Status Active
RF Family/Standard Cellular, Navigation, WiFi
Frequency Group Wide Band
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Frequency Range 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz
Antenna Type Whip, Straight
Number of Bands 8
VSWR -
Return Loss -5dB, -6dB, -5dB, -10dB, -5dB
Gain 2.97dBi, 1.45dBi, 0.62dBi, 1.61dBi, 1.23dBi, 1.19dBi, 1.23dBi, 2.84dBi
Power - Max 50W
Features Cable - 3m
Termination SMA Male
Ingress Protection IP67
Mounting Type Magnetic
Height (Max) 7.720" (196.10mm)
Applications CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

76000954

ANTENNA BASE - SMA, MAGNETIC, RG

Digi

27,78000 € Details

FW.24.SMA.M

RF ANT 2.4GHZ WHIP STR SMA MALE

Taoglas Limited

7,81000 € Details

AEACBD081016-C2LG

LTE/GPS MAGNETIC MOUNT COMBO ANT

Abracon LLC

33,07000 € Details

GA400.A.305111

WIDEBAND DIPOLE ANT 400-6000MHZ

Taoglas Limited

114,02000 € Details

TG.30.8113

RF ANT 750MHZ/892MHZ WHIP TILT

Taoglas Limited

12,39000 € Details

AA.105.301111

RF ANT 1.575GHZ MOD SMA MALE MAG

Taoglas Limited

11,77000 € Details
Additional Resources
Standard Package 1
Other Names 931-1358
MBTG30A305111