EUR | USD
Favorite

FXP74.07.0100A 2.4GHz Bluetooth, Wi-Fi, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.483.5GHz 4dBi U.FL (UMCC), IPEX MHF1 Adhesive
Price & Procurement
1.043 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,67000 6,67 €
100 6,10470 610,47 €
500 5,48412 2.742,06 €
1.000 5,45805 5.458,05 €

Submit a request for quotation on quantities greater than those displayed.

FXP74.07.0100A

Datasheet
Digi-Key Part Number 931-1224-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FXP74.07.0100A
Copy  
Description RF ANT 2.4GHZ FLAT PATCH CAB ADH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.4GHz Bluetooth, Wi-Fi, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.483.5GHz 4dBi U.FL (UMCC), IPEX MHF1 Adhesive

Copy  
Documents & Media
Datasheets FXP74.07.0100A Spec
Environmental Information Taoglas Limited RoHS3
Design Resources Development Tool Selector
Custom Cable Builder
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Black Diamond
Packaging Bulk 
Part Status Active
RF Family/Standard 802.15.4, Bluetooth, WiFi
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.483.5GHz
Antenna Type Flat Patch
Number of Bands 1
VSWR 2
Return Loss -10dB
Gain 4dBi
Power - Max 5W
Features Cable - 100mm
Termination U.FL (UMCC), IPEX MHF1
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.004" (0.10mm)
Applications Bluetooth, Wi-Fi, Zigbee™
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

FXP73.07.0100A

RF ANT 2.4GHZ FLAT PATCH IPEX

Taoglas Limited

2,29000 € Details

FXP70.07.0053A

RF ANT 2.4GHZ FLAT PATCH IPEX

Taoglas Limited

3,11000 € Details

FXP72.07.0053A

RF ANT 2.4GHZ FLAT PATCH IPEX

Taoglas Limited

3,50000 € Details

AS04004PO-2-R

SPEAKER 4OHM 3W TOP PORT 82DB

PUI Audio, Inc.

4,30000 € Details

ESP32-WROOM-32U (16MB)

RX TXRX MODULE WIFI U.FL SMD

Espressif Systems

4,09000 € Details

FXP75.07.0045B

RF ANT 2.4GHZ FLAT IPEX 45MM

Taoglas Limited

7,76000 € Details
Additional Resources
Standard Package 100
Other Names 931-1224
FXP74070100A