EUR | USD
Product Index > RF/IF and RFID > RF Antennas

RF Antennas

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
RF Family/Standard
Clear
Frequency (Center/Band)
Clear
Frequency Range
Clear
Number of Bands
Clear
VSWR
Clear
Return Loss
Clear
Gain
Clear
Features
Clear
Termination
Clear
Height (Max)
Clear
Applications
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status RF Family/Standard Frequency Group Frequency (Center/Band) Frequency Range Antenna Type Number of Bands VSWR Return Loss Gain Power - Max Features Termination Ingress Protection Mounting Type Height (Max) Applications
   
MA410.A.LBIJ.001 Datasheet MA410.A.LBIJ.001 - Taoglas Limited 931-1430-ND MA410.A.LBIJ.001 RF ANT 700/850MHZ BAR PANEL 1M 87 - Immediate Available: 87 117,59000 € 1 Minimum: 1 Box Storm Active Cellular, Navigation Wide Band 700MHz, 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.5GHz, 3.5GHz 698MHz ~ 960MHz, 1.559GHz ~1.607GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz Flat Bar 11 2, 3.5 -10dB 3.34dBi, 3.87dBi, 3.93dBi, 4.27dBi, 6.17dBi, 6.35dBi, 7.71dBi, 3.60dBi
-
Cable - 1m, LNA, Filter SMA Male (4) IP67 Panel Mount 1.219" (30.95mm) Beidou, DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS
MA450.K.LBICG.003 Datasheet MA450.K.LBICG.003 - Taoglas Limited 931-1412-ND MA450.K.LBICG.003 RF ANT 829MHZ/1.575GHZ FLAT BAR 49 - Immediate Available: 49 255,10000 € 1 Minimum: 1 Bulk Storm Active Cellular, Navigation, WiFi Wide Band 829MHz, 1.575GHz, 1.94GHz, 2.4GHz, 2.59GHz, 3.45GHz, 5.8GHz 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz Flat Bar 7 2 -10dB 4.4dBi
-
-
RP-SMA Male, SMA Male IP67 Panel Mount 1.219" (30.95mm) BEIDOU, GLONASS, GPS, LTE, WLAN
MA460.K.LBIC.002 Datasheet MA460.K.LBIC.002 - Taoglas Limited 931-1499-ND MA460.K.LBIC.002 RF ANT 829MHZ/1.94GHZ FLAT BAR 11 - Immediate Available: 11 212,24000 € 1 Minimum: 1 Bulk Storm Active Cellular, Navigation, WiFi Wide Band 829MHz, 1.94GHz, 2.4GHz, 2.59GHz, 3.45GHz, 5.8GHz 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz, 5.8GHz Flat Bar 6 2 -10dB 6.8dBi
-
-
RP-SMA Male, SMA Male IP67 Panel Mount 1.220" (31.00mm) BEIDOU, GLONASS, GPS, LTE, WLAN
MA450.K.LBICG.004 Datasheet MA450.K.LBICG.004 - Taoglas Limited 931-1498-ND MA450.K.LBICG.004 RF ANT 829MHZ/1.94GHZ FLAT BAR 7 - Immediate Available: 7 225,42000 € 1 Minimum: 1 Bulk Storm Active Cellular, Navigation, WiFi Wide Band 829MHz, 1.94GHz, 2.4GHz, 2.59GHz, 3.45GHz, 5.8GHz 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz, 5.8GHz Flat Bar 6 2
-
6.8dBi
-
LNA, Filter SMA Male IP67 Panel Mount 1.220" (31.00mm) BEIDOU, GLONASS, GPS, LTE, WLAN
Results per Page
Page 1/1

09:15:44 5.31.2020