EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 40,99000 €40,99
100 29,75060 €2.975,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€40,99000

Excludes VAT

€48,77810

Includes VAT

MA220.LB.001

Datasheet
Digi-Key Part Number 931-1314-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number MA220.LB.001
Copy  
Description RF ANT 700MHZ/800MHZ MOD SMA ADH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, WCDMA, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz -1.54dBi, -0.53dBi, -0.53dBi, -1.07dBi, 3dBic, -0.1dBi, 0.72dBi, 0.89dBi, -2.4dBi, -1.59dBi SMA Male (2) Adhesive

Copy  
Customer Reference
Documents & Media
Datasheets MA220.LB.001 Spec
Environmental Information Taoglas Limited RoHS3
Design Resources Development Tool Selector
Taoglas Cable Builder
Taoglas Antenna Builder
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Optimus
Packaging Bulk 
Part Status Active
RF Family/Standard Cellular, General ISM, Navigation, WiFi
Frequency Group Wide Band
Frequency (Center/Band) 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz
Frequency Range 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz
Antenna Type Module
Number of Bands 11
VSWR 1.92
Return Loss -5dB
Gain -1.54dBi, -0.53dBi, -0.53dBi, -1.07dBi, 3dBic, -0.1dBi, 0.72dBi, 0.89dBi, -2.4dBi, -1.59dBi
Power - Max 5W
Features Cable - 3m, LNA
Termination SMA Male (2)
Ingress Protection IP67
Mounting Type Adhesive
Height (Max) 0.472" (12.00mm)
Applications DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, WCDMA, Wi-Fi
Base Part Number MA220
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MA203.A.AB.035

RF ANT 850MHZ/900MHZ MOD SMA ADH

Taoglas Limited

22,48000 € Details

MA140.A.LB.001

RF ANT 829MHZ/1.575GHZ DOME 1M

Taoglas Limited

77,02000 € Details

MA250.A.LBI.001

RF ANT 750MHZ/892MHZ MOD SMA ADH

Taoglas Limited

63,02000 € Details

MA208.A.AB.001

RF ANT 700MHZ/850MHZ FLAT BAR

Taoglas Limited

52,34000 € Details

GSA.8841.A.105111

RF ANT 829MHZ/1.6GHZ FLAT BAR

Taoglas Limited

20,86000 € Details
Additional Resources
Standard Package 10
Other Names 931-1314