EUR | USD
Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Unidirectional Channels
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SP3012-04UTG Datasheet SP3012-04UTG - Littelfuse Inc. F4087TR-ND SP3012-04UTG TVS DIODE 5V 7V 10UDFN 72.000 - Immediate Available: 72.000 0,21209 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, SP3012, SPA® Active Steering (Rail to Rail) 4
-
5V (Max)
-
7V (Typ) 4A (8/20µs)
-
Yes Automotive 0.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount 10-UFDFN 10-µDFN (2.5x1.0)
SP3012-04UTG Datasheet SP3012-04UTG - Littelfuse Inc. F4087CT-ND SP3012-04UTG TVS DIODE 5V 7V 10UDFN 74.664 - Immediate Available: 74.664 0,53000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, SP3012, SPA® Active Steering (Rail to Rail) 4
-
5V (Max)
-
7V (Typ) 4A (8/20µs)
-
Yes Automotive 0.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount 10-UFDFN 10-µDFN (2.5x1.0)
SP3012-04UTG Datasheet SP3012-04UTG - Littelfuse Inc. F4087DKR-ND SP3012-04UTG TVS DIODE 5V 7V 10UDFN 74.664 - Immediate Available: 74.664 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, SP3012, SPA® Active Steering (Rail to Rail) 4
-
5V (Max)
-
7V (Typ) 4A (8/20µs)
-
Yes Automotive 0.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount 10-UFDFN 10-µDFN (2.5x1.0)
SP3012-06UTG Datasheet SP3012-06UTG - Littelfuse Inc. F5914TR-ND SP3012-06UTG TVS DIODE 5V 7V 14UDFN 6.000 - Immediate Available: 6.000 0,38676 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, SP3012, SPA® Active Steering (Rail to Rail) 6
-
5V (Max)
-
7V (Typ) 4A (8/20µs)
-
Yes Automotive 0.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount 14-UFDFN
SP3012-06UTG Datasheet SP3012-06UTG - Littelfuse Inc. F5914CT-ND SP3012-06UTG TVS DIODE 5V 7V 14UDFN 8.629 - Immediate Available: 8.629 0,90000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, SP3012, SPA® Active Steering (Rail to Rail) 6
-
5V (Max)
-
7V (Typ) 4A (8/20µs)
-
Yes Automotive 0.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount 14-UFDFN
SP3012-06UTG Datasheet SP3012-06UTG - Littelfuse Inc. F5914DKR-ND SP3012-06UTG TVS DIODE 5V 7V 14UDFN 8.629 - Immediate Available: 8.629 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, SP3012, SPA® Active Steering (Rail to Rail) 6
-
5V (Max)
-
7V (Typ) 4A (8/20µs)
-
Yes Automotive 0.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount 14-UFDFN
Results per Page
Page 1/1

12:49:59 11.24.2020