EUR | USD
Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SP1005-01ETG Datasheet SP1005-01ETG - Littelfuse Inc. F6186TR-ND SP1005-01ETG TVS DIODE 6V 15.6V SOD882 20.000 - Immediate
2.380.000 - Factory Stock
Available: 20.000
0,05895 € 10.000 Minimum: 10.000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, SP1005, SPA® Active Zener
-
1 8.5V (Typ) 15.6V 10A (8/20µs)
-
No Automotive
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
SP1005-01ETG Datasheet SP1005-01ETG - Littelfuse Inc. F6186CT-ND SP1005-01ETG TVS DIODE 6V 15.6V SOD882 29.430 - Immediate
2.380.000 - Factory Stock
Available: 29.430
0,30000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, SP1005, SPA® Active Zener
-
1 8.5V (Typ) 15.6V 10A (8/20µs)
-
No Automotive
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
SP1005-01ETG Datasheet SP1005-01ETG - Littelfuse Inc. F6186DKR-ND SP1005-01ETG TVS DIODE 6V 15.6V SOD882 29.430 - Immediate
2.380.000 - Factory Stock
Available: 29.430
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, SP1005, SPA® Active Zener
-
1 8.5V (Typ) 15.6V 10A (8/20µs)
-
No Automotive
-
-40°C ~ 125°C (TJ) Surface Mount SOD-882 SOD-882
Results per Page
Page 1/1

13:39:16 11.23.2020