EUR | USD
Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 13
13 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Unidirectional Channels
Clear
Voltage - Reverse Standoff (Typ)
Clear
Voltage - Breakdown (Min)
Clear
Voltage - Clamping (Max) @ Ipp
Clear
Current - Peak Pulse (10/1000µs)
Clear
Power - Peak Pulse
Clear
Capacitance @ Frequency
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
13 Remaining
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
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
UESD5.0DT5G Datasheet UESD5.0DT5G - ON Semiconductor UESD5.0DT5GOSTR-ND UESD5.0DT5G TVS DIODE 5V SOT723 64.000 - Immediate Available: 64.000 0,06421 € 8.000 Minimum: 8.000 Tape & Reel (TR)
Alternate Packaging
uESD Active Zener 2
-
5V (Max) 6.2V
-
-
-
No General Purpose 38pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
UESD5.0DT5G Datasheet UESD5.0DT5G - ON Semiconductor UESD5.0DT5GOSCT-ND UESD5.0DT5G TVS DIODE 5V SOT723 71.144 - Immediate Available: 71.144 0,29000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
uESD Active Zener 2
-
5V (Max) 6.2V
-
-
-
No General Purpose 38pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
UESD5.0DT5G Datasheet UESD5.0DT5G - ON Semiconductor UESD5.0DT5GOSDKR-ND UESD5.0DT5G TVS DIODE 5V SOT723 71.144 - Immediate Available: 71.144 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
uESD Active Zener 2
-
5V (Max) 6.2V
-
-
-
No General Purpose 38pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
UESD6.0DT5G Datasheet UESD6.0DT5G - ON Semiconductor 488-UESD6.0DT5GTR-ND UESD6.0DT5G TVS DIODE 6V SOT723 8.000 - Immediate Available: 8.000 0,06421 € 8.000 Minimum: 8.000 Tape & Reel (TR)
Alternate Packaging
uESD Active Zener 2
-
6V (Max) 7V
-
-
-
No General Purpose 34pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
UESD6.0DT5G Datasheet UESD6.0DT5G - ON Semiconductor 488-UESD6.0DT5GCT-ND UESD6.0DT5G TVS DIODE 6VWM SOT723 14.763 - Immediate Available: 14.763 0,29000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
uESD Active Zener 2
-
6V (Max) 7V
-
-
-
No General Purpose 34pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
UESD6.0DT5G Datasheet UESD6.0DT5G - ON Semiconductor 488-UESD6.0DT5GDKR-ND UESD6.0DT5G TVS DIODE 6V SOT723 14.763 - Immediate Available: 14.763 Digi-Reel® 1 Minimum: 1 Digi-Reel® uESD Active Zener 2
-
6V (Max) 7V
-
-
-
No General Purpose 34pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
UESD3.3DT5G Datasheet UESD3.3DT5G - ON Semiconductor UESD3.3DT5GOSTR-ND UESD3.3DT5G TVS DIODE 3.3V SOT723 0 Available: 0
Standard Lead Time 19 Weeks
0,06421 € 8.000 Minimum: 8.000 Tape & Reel (TR)
Alternate Packaging
uESD Active Zener 2
-
3.3V (Max) 5V
-
-
-
No General Purpose 80pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
UESD3.3DT5G Datasheet UESD3.3DT5G - ON Semiconductor UESD3.3DT5GOSCT-ND UESD3.3DT5G TVS DIODE 3.3V SOT723 0 Available: 0
Standard Lead Time 19 Weeks
0,29000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
uESD Active Zener 2
-
3.3V (Max) 5V
-
-
-
No General Purpose 80pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
UESD3.3DT5G Datasheet UESD3.3DT5G - ON Semiconductor UESD3.3DT5GOSDKR-ND UESD3.3DT5G TVS DIODE 3.3V SOT723 0 Available: 0
Standard Lead Time 19 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
uESD Active Zener 2
-
3.3V (Max) 5V
-
-
-
No General Purpose 80pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOT-723 SOT-723
UESD12ST5G Datasheet UESD12ST5G - ON Semiconductor UESD12ST5G-ND
UESD12ST5G TVS DIODE 12V 23.7V SOD723 0 Available: 0
Obsolete
-
Tape & Reel (TR) uESD Obsolete Zener 1
-
12V (Max) 13.5V 23.7V 5.4A (8/20µs) 128W No General Purpose 30pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOD-723 SOD-723
UESD3.3ST5G Datasheet UESD3.3ST5G - ON Semiconductor UESD3.3ST5G-ND
UESD3.3ST5G TVS DIODE 3.3V 10.9V SOD723 0 Available: 0
Obsolete
-
Tape & Reel (TR) uESD Obsolete Zener 1
-
3.3V (Max) 5V 10.9V 10.4A (8/20µs) 113W No General Purpose 80pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOD-723 SOD-723
UESD5.0ST5G Datasheet UESD5.0ST5G - ON Semiconductor UESD5.0ST5GOSTR-ND
UESD5.0ST5G TVS DIODE 5V 13.3V SOD723 0 Available: 0
Obsolete
-
Tape & Reel (TR) uESD Obsolete Zener 1
-
5V (Max) 6.2V 13.3V 8.8A (8/20µs) 117W No General Purpose 65pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOD-723 SOD-723
UESD5.0ST5G Datasheet UESD5.0ST5G - ON Semiconductor UESD5.0ST5GOSCT-ND
UESD5.0ST5G TVS DIODE 5V 13.3V SOD723 0 Available: 0
Obsolete
-
Cut Tape (CT) uESD Obsolete Zener 1
-
5V (Max) 6.2V 13.3V 8.8A (8/20µs) 117W No General Purpose 65pF @ 1MHz -55°C ~ 150°C (TJ) Surface Mount SOD-723 SOD-723
Results per Page
Page 1/1

20:10:10 1.20.2021