EUR | USD
Product Index > Switches > Keypad Switches

Keypad Switches

Results: 3
3 Remaining
Filter Options:
Illumination
Clear
Key Type
Clear
Legend Color
Clear
Key Color
Clear
Illumination Voltage (Nominal)
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Switch Type Number of Keys Matrix (Columns x Rows) Illumination Legend Type Key Type Output Type Legend Legend Color Key Color Mounting Type Termination Style Panel Cutout Dimensions Operating Temperature Ingress Protection Illumination Voltage (Nominal) Contact Rating @ Voltage Features
   
8616-410023 Datasheet 8616-410023 - Storm Interface MGR1626-ND 8616-410023 SWITCH KEYPAD 16 KEY 0.05A 24V 20 - Immediate Available: 20 120,38000 € 1 Minimum: 1
-
SF6000 Active Conductive Rubber 16 4 x 4 Illuminated Fixed Transparent Key Cap Matrix Telephone Format, Function Keys Black Translucent Panel Mount, Front or Rear Pin Header Rectangular - 97.00mm x 79.00mm -20°C ~ 60°C IP65 - Dust Tight, Water Resistant 5 VDC 0.05A @ 24VDC
-
8616-210023 Datasheet 8616-210023 - Storm Interface MGR1624-ND 8616-210023 SWITCH KEYPAD 16 KEY 0.05A 24V 3 - Immediate Available: 3 94,55000 € 1 Minimum: 1
-
SF6000 Active Conductive Rubber 16 4 x 4 Non-Illuminated Fixed Polymer Matrix Telephone Format, Function Keys Black, White Multiple Panel Mount, Front or Rear Pin Header Rectangular - 97.00mm x 79.00mm -20°C ~ 60°C IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC
-
8616-310023 Datasheet 8616-310023 - Storm Interface MGR1625-ND 8616-310023 SWITCH KEYPAD 16 KEY 0.05A 24V 0 Available: 0
Standard Lead Time 4 Weeks
120,37600 € 5
Non-Stock
Minimum: 5
-
SF6000 Active Conductive Rubber 16 4 x 4 Non-Illuminated Fixed Metal Matrix Telephone Format, Function Keys Black Multiple Panel Mount, Front or Rear Pin Header Rectangular - 97.00mm x 79.00mm -20°C ~ 60°C IP65 - Dust Tight, Water Resistant
-
0.05A @ 24VDC Anti-Vandal
Results per Page
Page 1/1

13:39:34 5.28.2020