EUR | USD
Product Index > Connectors, Interconnects > Contacts, Spring Loaded and Pressure

Contacts, Spring Loaded and Pressure

Results: 2
2 Remaining
Filter Options:
Maximum Working Height
Clear
Recommended Working Height
Clear
Minimum Working Height
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Contact Type Mounting Type Maximum Working Height Recommended Working Height Minimum Working Height Pad Layout Dimension Operating Force - Initial Operating Force - Mid Compression Plunger Size Features Mating Cycles Contact Material Contact Finish Contact Finish Thickness
   
0929-7-15-20-75-14-11-0 Datasheet 0929-7-15-20-75-14-11-0 - Mill-Max Manufacturing Corp. ED1420-ND 0929-7-15-20-75-14-11-0 CONTACT SPRING LOADED T/H GOLD 4.820 - Immediate Available: 4.820 0,74000 € 1 Minimum: 1 Bulk 0929 Active Sleeve & Plunger Through Hole 0.480" (12.20mm) 0.453" (11.50mm) 0.425" (10.80mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
0929-0-15-20-75-14-11-0 Datasheet 0929-0-15-20-75-14-11-0 - Mill-Max Manufacturing Corp. ED90350-ND 0929-0-15-20-75-14-11-0 CONTACT SPRING LOADED T/H GOLD 7.484 - Immediate Available: 7.484 0,69000 € 1 Minimum: 1 Bulk 0929 Active Sleeve & Plunger Through Hole 0.340" (8.64mm) 0.313" (7.94mm) 0.285" (7.24mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
Results per Page
Page 1/1

11:41:16 9.29.2020