EUR | USD
Product Index > Transformers > Current Sense Transformers

Current Sense Transformers

Results: 16
16 Remaining
Filter Options:
Packaging
Clear
Inductance
Clear
Turns Ratio - Primary:Secondary
Clear
DC Resistance (DCR)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
16 Remaining
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
Minimum Quantity Packaging Series Part Status Frequency Range Type Current Rating (Amps) Inductance ET (Volt-Time) Turns Ratio - Primary:Secondary Current Ratio DC Resistance (DCR) Ratings Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
TCS-01 Datasheet TCS-01 - Tamura MT7289TR-ND
TCS-01 CURR SENSE XFMR 1:20 SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) TCS Obsolete 250kHz Min Invasive
-
80µH
-
1:20
-
6mOhm Primary, 550mOhm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-01 Datasheet TCS-01 - Tamura MT7289CT-ND
TCS-01 CURR SENSE XFMR 1:20 SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) TCS Obsolete 250kHz Min Invasive
-
80µH
-
1:20
-
6mOhm Primary, 550mOhm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-02 Datasheet TCS-02 - Tamura MT7290TR-ND
TCS-02 CURR SENSE XFMR 1:30 SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) TCS Obsolete 250kHz Min Invasive
-
180µH
-
1:30
-
6mOhm Primary, 870mOhm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-02 Datasheet TCS-02 - Tamura MT7290CT-ND
TCS-02 CURR SENSE XFMR 1:30 SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) TCS Obsolete 250kHz Min Invasive
-
180µH
-
1:30
-
6mOhm Primary, 870mOhm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-03 Datasheet TCS-03 - Tamura MT7291TR-ND
TCS-03 CURR SENSE XFMR 1:40 SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) TCS Obsolete 250kHz Min Invasive
-
320µH
-
1:40
-
6mOhm Primary, 1.14Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-03 Datasheet TCS-03 - Tamura MT7291CT-ND
TCS-03 CURR SENSE XFMR 1:40 SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) TCS Obsolete 250kHz Min Invasive
-
320µH
-
1:40
-
6mOhm Primary, 1.14Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-04 Datasheet TCS-04 - Tamura MT7292TR-ND
TCS-04 CURR SENSE XFMR 1:50 SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) TCS Obsolete 250kHz Min Invasive
-
500µH
-
1:50
-
6mOhm Primary, 1.5Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-04 Datasheet TCS-04 - Tamura MT7292CT-ND
TCS-04 CURR SENSE XFMR 1:50 SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) TCS Obsolete 250kHz Min Invasive
-
500µH
-
1:50
-
6mOhm Primary, 1.5Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-05 Datasheet TCS-05 - Tamura MT7293TR-ND
TCS-05 CURR SENSE XFMR 1:60 SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) TCS Obsolete 250kHz Min Invasive
-
720µH
-
1:60
-
6mOhm Primary, 1.75Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-05 Datasheet TCS-05 - Tamura MT7293CT-ND
TCS-05 CURR SENSE XFMR 1:60 SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) TCS Obsolete 250kHz Min Invasive
-
720µH
-
1:60
-
6mOhm Primary, 1.75Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-06 Datasheet TCS-06 - Tamura MT7294TR-ND
TCS-06 CURR SENSE XFMR 1:70 SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) TCS Obsolete 250kHz Min Invasive
-
980µH
-
1:70
-
6mOhm Primary, 4.75Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-06 Datasheet TCS-06 - Tamura MT7294CT-ND
TCS-06 CURR SENSE XFMR 1:70 SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) TCS Obsolete 250kHz Min Invasive
-
980µH
-
1:70
-
6mOhm Primary, 4.75Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-07 Datasheet TCS-07 - Tamura MT7295TR-ND
TCS-07 CURR SENSE XFMR 1:100 SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) TCS Obsolete 250kHz Min Invasive
-
2mH
-
1:100
-
6mOhm Primary, 5.9Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-07 Datasheet TCS-07 - Tamura MT7295CT-ND
TCS-07 CURR SENSE XFMR 1:100 SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) TCS Obsolete 250kHz Min Invasive
-
2mH
-
1:100
-
6mOhm Primary, 5.9Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-08 Datasheet TCS-08 - Tamura MT7296TR-ND
TCS-08 CURR SENSE XFMR 1:125 SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) TCS Obsolete 250kHz Min Invasive
-
3mH
-
1:125
-
6mOhm Primary, 7.7Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
TCS-08 Datasheet TCS-08 - Tamura MT7296CT-ND
TCS-08 CURR SENSE XFMR 1:125 SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) TCS Obsolete 250kHz Min Invasive
-
3mH
-
1:125
-
6mOhm Primary, 7.7Ohm Secondary
-
Surface Mount 0.276" L x 0.331" W (7.00mm x 8.40mm) 0.205" (5.20mm) Gull Wing
Results per Page
Page 1/1

23:00:18 1.15.2021