EUR | USD
Product Index > Relays > Automotive Relays

Automotive Relays

Results: 14
14 Remaining
Filter Options:
Coil Current
Clear
Coil Voltage
Clear
Contact Form
Clear
Must Operate Voltage
Clear
Must Release Voltage
Clear
Features
Clear
Mounting Type
Clear
Termination Style
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
14 Remaining
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
Minimum Quantity Packaging Series Part Status Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Must Operate Voltage Must Release Voltage Operate Time Release Time Features Mounting Type Termination Style Operating Temperature
   
A31ASP24VDC2R Datasheet A31ASP24VDC2R - CIT Relay and Switch 2449-A31ASP24VDC2R-ND A31ASP24VDC2R RELAY AUTO HD SPST 24VDC PCB RES 137 - Immediate Available: 137 2,95000 € 1 Minimum: 1 Tray A3 Active Non Latching 75mA 24VDC SPST-NO (1 Form A) 80A 75VDC - Max 16.8 VDC 2.4 VDC 7ms 5ms Resistor, Sealed - Fully Through Hole PC Pin -40°C ~ 125°C
A31ASQ12VDC2 Datasheet A31ASQ12VDC2 - CIT Relay and Switch 2449-A31ASQ12VDC2-ND A31ASQ12VDC2 RELAY AUTO HD SPST 12VDC QC 85 - Immediate Available: 85 2,85000 € 1 Minimum: 1 Tray A3 Active Non Latching 150mA 12VDC SPST-NO (1 Form A) 80A 75VDC - Max 8.4 VDC 1.2 VDC 7ms 5ms Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
A31ASQ12VDC2D Datasheet A31ASQ12VDC2D - CIT Relay and Switch 2449-A31ASQ12VDC2D-ND A31ASQ12VDC2D RELAY AUTO HD SPST 12VDC QC DIOD 100 - Immediate Available: 100 2,88000 € 1 Minimum: 1 Tray A3 Active Non Latching 150mA 12VDC SPST-NO (1 Form A) 80A 75VDC - Max 8.4 VDC 1.2 VDC 7ms 5ms Diode, Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
A31ASP12VDC2R Datasheet A31ASP12VDC2R - CIT Relay and Switch 2449-A31ASP12VDC2R-ND A31ASP12VDC2R RELAY AUTO HD SPST 12VDC PCB RES 98 - Immediate Available: 98 2,88000 € 1 Minimum: 1 Tray A3 Active Non Latching 150mA 12VDC SPST-NO (1 Form A) 80A 75VDC - Max 8.4 VDC 1.2 VDC 7ms 5ms Resistor, Sealed - Fully Through Hole PC Pin -40°C ~ 125°C
A31ASQ12VDC2R Datasheet A31ASQ12VDC2R - CIT Relay and Switch 2449-A31ASQ12VDC2R-ND A31ASQ12VDC2R RELAY AUTO HD SPST 12VDC QC RESI 96 - Immediate Available: 96 2,88000 € 1 Minimum: 1 Tray A3 Active Non Latching 150mA 12VDC SPST-NO (1 Form A) 80A 75VDC - Max 8.4 VDC 1.2 VDC 7ms 5ms Resistor, Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
A31ASQ24VDC2 Datasheet A31ASQ24VDC2 - CIT Relay and Switch 2449-A31ASQ24VDC2-ND A31ASQ24VDC2 RELAY AUTO HD SPST 24VDC QC 92 - Immediate Available: 92 2,92000 € 1 Minimum: 1 Tray A3 Active Non Latching 75mA 24VDC SPST-NO (1 Form A) 80A 75VDC - Max 16.8 VDC 2.4 VDC 7ms 5ms Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
A31ASQ24VDC2R Datasheet A31ASQ24VDC2R - CIT Relay and Switch 2449-A31ASQ24VDC2R-ND A31ASQ24VDC2R RELAY AUTO HD SPST 24VDC QC RESI 100 - Immediate Available: 100 2,95000 € 1 Minimum: 1 Tray A3 Active Non Latching 75mA 24VDC SPST-NO (1 Form A) 80A 75VDC - Max 16.8 VDC 2.4 VDC 7ms 5ms Resistor, Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
A31ASQ24VDC2D Datasheet A31ASQ24VDC2D - CIT Relay and Switch 2449-A31ASQ24VDC2D-ND A31ASQ24VDC2D RELAY AUTO HD SPST 24VDC QC DIOD 100 - Immediate Available: 100 2,95000 € 1 Minimum: 1 Tray A3 Active Non Latching 75mA 24VDC SPST-NO (1 Form A) 80A 75VDC - Max 16.8 VDC 2.4 VDC 7ms 5ms Diode, Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
A31CSQ12VDC2 Datasheet A31CSQ12VDC2 - CIT Relay and Switch 2449-A31CSQ12VDC2-ND A31CSQ12VDC2 RELAY AUTO HD SPDT 12VDC QC 100 - Immediate Available: 100 3,29000 € 1 Minimum: 1 Tray A3 Active Non Latching 150mA 12VDC SPDT (1 Form C) 80A 75VDC - Max 8.4 VDC 1.2 VDC 7ms 5ms Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
A31CSQ12VDC2D Datasheet A31CSQ12VDC2D - CIT Relay and Switch 2449-A31CSQ12VDC2D-ND A31CSQ12VDC2D RELAY AUTO HD SPDT 12VDC QC DIOD 100 - Immediate Available: 100 3,33000 € 1 Minimum: 1 Tray A3 Active Non Latching 150mA 12VDC SPDT (1 Form C) 80A 75VDC - Max 8.4 VDC 1.2 VDC 7ms 5ms Diode, Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
A31CSQ12VDC2R Datasheet A31CSQ12VDC2R - CIT Relay and Switch 2449-A31CSQ12VDC2R-ND A31CSQ12VDC2R RELAY AUTO HD SPDT 12VDC QC RESI 100 - Immediate Available: 100 3,33000 € 1 Minimum: 1 Tray A3 Active Non Latching 150mA 12VDC SPDT (1 Form C) 80A 75VDC - Max 8.4 VDC 1.2 VDC 7ms 5ms Resistor, Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
A31CSQ24VDC2 Datasheet A31CSQ24VDC2 - CIT Relay and Switch 2449-A31CSQ24VDC2-ND A31CSQ24VDC2 RELAY AUTO HD SPDT 24VDC QC 83 - Immediate Available: 83 3,36000 € 1 Minimum: 1 Tray A3 Active Non Latching 75mA 24VDC SPDT (1 Form C) 80A 75VDC - Max 16.8 VDC 2.4 VDC 7ms 5ms Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
A31CSQ24VDC2R Datasheet A31CSQ24VDC2R - CIT Relay and Switch 2449-A31CSQ24VDC2R-ND A31CSQ24VDC2R RELAY AUTO HD SPDT 24VDC QC RESI 100 - Immediate Available: 100 3,39000 € 1 Minimum: 1 Tray A3 Active Non Latching 75mA 24VDC SPDT (1 Form C) 80A 75VDC - Max 16.8 VDC 2.4 VDC 7ms 5ms Resistor, Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
A31CSQ24VDC2D Datasheet A31CSQ24VDC2D - CIT Relay and Switch 2449-A31CSQ24VDC2D-ND A31CSQ24VDC2D RELAY AUTO HD SPDT 24VDC QC DIOD 90 - Immediate Available: 90 3,39000 € 1 Minimum: 1 Tray A3 Active Non Latching 75mA 24VDC SPDT (1 Form C) 80A 75VDC - Max 16.8 VDC 2.4 VDC 7ms 5ms Diode, Sealed - Fully Socketable Plug In, Quick Connect - 0.250" (6.3mm) -40°C ~ 125°C
Results per Page
Page 1/1

21:12:41 10.27.2020