EUR | USD

XR79120EL-F Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4.5V - 22V Input
Available To Order
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
147 15,09136 €2.218,43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€15,09136

Excludes VAT

€17,95872

Includes VAT

XR79120EL-F

Datasheet
Digi-Key Part Number 1016-2085-ND
Copy  
Manufacturer

MaxLinear, Inc.

Copy  
Manufacturer Part Number XR79120EL-F
Copy  
Description DC DC CONVERTER 0.6-5.5V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4.5V - 22V Input

Copy  
Customer Reference
Documents & Media
Datasheets XR79120 Datasheet
Featured Product XR79120 Power Module
HTML Datasheet XR79120 Datasheet
EDA / CAD Models XR79120EL-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging Tray 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 22V
Voltage - Output 1 0.6 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 74-PowerBQFN Module
Size / Dimension 0.31" L x 0.31" W x 0.16" H (8.0mm x 8.0mm x 4.0mm)
Supplier Device Package 74-QFN (12x14)
Base Part Number XR79120
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

XR79120EVB

EVAL BOARD FOR COT XR79120EL

MaxLinear, Inc.

€38.17000 Details
Additional Resources
Standard Package 147
Other Names 1016-2085