EUR | USD

Non-Stock

TA78L020AP,T6WNF(J

Datasheet
Digi-Key Part Number TA78L020APT6WNF(J-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TA78L020AP,T6WNF(J
Copy  
Description IC REG LINEAR 20V 150MA LSTM
Copy  
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA LSTM

Copy  
Customer Reference
Documents & Media
Datasheets TA78L0xxAP
HTML Datasheet TA78L0xxAP
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Bulk 
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 20V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.7V @ 40mA (Typ)
Current - Output 150mA
Current - Quiescent (Iq) 6,5mA
PSRR 37dB (120Hz)
Control Features -
Protection Features Over Current
Operating Temperature -30°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Long Body
Supplier Device Package LSTM
Base Part Number 2SC3668
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TA78L020APT6WNF(J
TA78L020APT6WNFJ