EUR | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
Inductance
Clear
Current Rating (Amps)
Clear
Current - Saturation (Isat)
Clear
DC Resistance (DCR)
Clear
Frequency - Self Resonant
Clear
Package / Case
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
744043102 Datasheet 744043102 - Würth Elektronik 732-744043102CT-ND 744043102 FIXED IND 470UH 140MA 7 OHM SMD 170 - Immediate Available: 170 0,89000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 1mH ±30% 140mA 80mA Shielded 7Ohm Max
-
2.3MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric) 1919 0.189" L x 0.189" W (4.80mm x 4.80mm) 0.118" (3.00mm)
-
744071221 - Würth Elektronik 732-744071221TR-ND 744071221 FIXED IND 220UH 720MA 610 MOHM 0 Available: 0
Standard Lead Time 12 Weeks
1,03103 € 300 Minimum: 300 Tape & Reel (TR) WE-TPC Active Wirewound Ferrite 220µH ±30% 720mA 600mA Shielded 610mOhm Max
-
5MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm) 0.181" (4.60mm)
Results per Page
Page 1/1

05:59:46 2.27.2021