EUR | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 183
183 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Inductance
Clear
Current Rating (Amps)

Clear
Current - Saturation (Isat)
Clear
DC Resistance (DCR)
Clear
Package / Case
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
183 Remaining
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
LPWI201608H1R0T Datasheet LPWI201608H1R0T - Littelfuse Inc. F12096TR-ND LPWI201608H1R0T Littelfuse Inc. FIXED IND 1UH 3.2A 50 MOHM SMD 6.000 - Immediate Available: 6.000 0,13884 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
LPWI Active Thin Film Metal Composite 1µH ±20% 3,2A 3.6A Shielded 50mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.031" (0.80mm)
LPWI201608H1R0T Datasheet LPWI201608H1R0T - Littelfuse Inc. F12096CT-ND LPWI201608H1R0T Littelfuse Inc. FIXED IND 1UH 3.2A 50 MOHM SMD 9.446 - Immediate Available: 9.446 0,37000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
LPWI Active Thin Film Metal Composite 1µH ±20% 3,2A 3.6A Shielded 50mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.031" (0.80mm)
LPWI201608H1R0T Datasheet LPWI201608H1R0T - Littelfuse Inc. F12096DKR-ND LPWI201608H1R0T Littelfuse Inc. FIXED IND 1UH 3.2A 50 MOHM SMD 9.446 - Immediate Available: 9.446 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
LPWI Active Thin Film Metal Composite 1µH ±20% 3,2A 3.6A Shielded 50mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.031" (0.80mm)
LPWI201608N1R5T Datasheet LPWI201608N1R5T - Littelfuse Inc. F12098TR-ND LPWI201608N1R5T Littelfuse Inc. FIXED IND 1.5UH 1.9A 120MOHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 1,5µH ±20% 1,9A 2.3A Shielded 120mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.031" (0.80mm)
LPWI201608N1R5T Datasheet LPWI201608N1R5T - Littelfuse Inc. F12098CT-ND LPWI201608N1R5T Littelfuse Inc. FIXED IND 1.5UH 1.9A 120MOHM SMD 1.875 - Immediate Available: 1.875 0,31000 €
-
Cut Tape (CT)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 1,5µH ±20% 1,9A 2.3A Shielded 120mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.031" (0.80mm)
LPWI201608N1R5T Datasheet LPWI201608N1R5T - Littelfuse Inc. F12098DKR-ND LPWI201608N1R5T Littelfuse Inc. FIXED IND 1.5UH 1.9A 120MOHM SMD 1.875 - Immediate Available: 1.875 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 1,5µH ±20% 1,9A 2.3A Shielded 120mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.031" (0.80mm)
LPWI252010SR33T Datasheet LPWI252010SR33T - Littelfuse Inc. F10232TR-ND LPWI252010SR33T Littelfuse Inc. FIXED IND 330NH 5.8A 25 MOHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 330nH ±20% 5,8A 6.3A Shielded 25mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
LPWI252010SR33T Datasheet LPWI252010SR33T - Littelfuse Inc. F10232CT-ND LPWI252010SR33T Littelfuse Inc. FIXED IND 330NH 5.8A 25 MOHM SMD 6.031 - Immediate Available: 6.031 0,33000 €
-
Cut Tape (CT)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 330nH ±20% 5,8A 6.3A Shielded 25mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
LPWI252010SR33T Datasheet LPWI252010SR33T - Littelfuse Inc. F10232DKR-ND LPWI252010SR33T Littelfuse Inc. FIXED IND 330NH 5.8A 25 MOHM SMD 6.031 - Immediate Available: 6.031 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 330nH ±20% 5,8A 6.3A Shielded 25mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
LPWI201610SR68T Datasheet LPWI201610SR68T - Littelfuse Inc. F10223TR-ND LPWI201610SR68T Littelfuse Inc. FIXED IND 680NH 3.5A 50 MOHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 680nH ±20% 3,5A 3.7A Shielded 50mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 (2016 Metric) 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
LPWI201610SR68T Datasheet LPWI201610SR68T - Littelfuse Inc. F10223CT-ND LPWI201610SR68T Littelfuse Inc. FIXED IND 680NH 3.5A 50 MOHM SMD 6.017 - Immediate Available: 6.017 0,33000 €
-
Cut Tape (CT)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 680nH ±20% 3,5A 3.7A Shielded 50mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 (2016 Metric) 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
LPWI201610SR68T Datasheet LPWI201610SR68T - Littelfuse Inc. F10223DKR-ND LPWI201610SR68T Littelfuse Inc. FIXED IND 680NH 3.5A 50 MOHM SMD 6.017 - Immediate Available: 6.017 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 680nH ±20% 3,5A 3.7A Shielded 50mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 (2016 Metric) 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
LPWI252010SR47T Datasheet LPWI252010SR47T - Littelfuse Inc. F10233TR-ND LPWI252010SR47T Littelfuse Inc. FIXED IND 470NH 4.1A 30 MOHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 470nH ±20% 4,1A 5.5A Shielded 30mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
LPWI252010SR47T Datasheet LPWI252010SR47T - Littelfuse Inc. F10233CT-ND LPWI252010SR47T Littelfuse Inc. FIXED IND 470NH 4.1A 30 MOHM SMD 1.400 - Immediate Available: 1.400 0,33000 €
-
Cut Tape (CT)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 470nH ±20% 4,1A 5.5A Shielded 30mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
LPWI252010SR47T Datasheet LPWI252010SR47T - Littelfuse Inc. F10233DKR-ND LPWI252010SR47T Littelfuse Inc. FIXED IND 470NH 4.1A 30 MOHM SMD 1.400 - Immediate Available: 1.400 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 470nH ±20% 4,1A 5.5A Shielded 30mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
LPWI201210SR47T Datasheet LPWI201210SR47T - Littelfuse Inc. F12095TR-ND LPWI201210SR47T Littelfuse Inc. FIXED IND 470NH 4A 33 MOHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 470nH ±20% 4A 4.5A Shielded 33mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
LPWI201210SR47T Datasheet LPWI201210SR47T - Littelfuse Inc. F12095CT-ND LPWI201210SR47T Littelfuse Inc. FIXED IND 470NH 4A 33 MOHM SMD 2.731 - Immediate Available: 2.731 0,34000 €
-
Cut Tape (CT)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 470nH ±20% 4A 4.5A Shielded 33mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
LPWI201210SR47T Datasheet LPWI201210SR47T - Littelfuse Inc. F12095DKR-ND LPWI201210SR47T Littelfuse Inc. FIXED IND 470NH 4A 33 MOHM SMD 2.731 - Immediate Available: 2.731 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 470nH ±20% 4A 4.5A Shielded 33mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
LPWI201210S1R0T Datasheet LPWI201210S1R0T - Littelfuse Inc. F12094TR-ND LPWI201210S1R0T Littelfuse Inc. FIXED IND 1UH 2.7A 60 MOHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 1µH ±20% 2,7A 3.2A Shielded 60mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
LPWI201210S1R0T Datasheet LPWI201210S1R0T - Littelfuse Inc. F12094CT-ND LPWI201210S1R0T Littelfuse Inc. FIXED IND 1UH 2.7A 60 MOHM SMD 1.584 - Immediate Available: 1.584 0,34000 €
-
Cut Tape (CT)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 1µH ±20% 2,7A 3.2A Shielded 60mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
LPWI201210S1R0T Datasheet LPWI201210S1R0T - Littelfuse Inc. F12094DKR-ND LPWI201210S1R0T Littelfuse Inc. FIXED IND 1UH 2.7A 60 MOHM SMD 1.584 - Immediate Available: 1.584 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 1µH ±20% 2,7A 3.2A Shielded 60mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0805 (2012 Metric) 0805 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.039" (1.00mm)
LPWI201608HR47T Datasheet LPWI201608HR47T - Littelfuse Inc. F12097TR-ND LPWI201608HR47T Littelfuse Inc. FIXED IND 470NH 4A 27 MOHM SMD 0 Available: 0
Standard Lead Time 27 Weeks
0,13884 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
LPWI Active Thin Film Metal Composite 470nH ±20% 4A 4.7A Shielded 27mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.031" (0.80mm)
LPWI201608HR47T Datasheet LPWI201608HR47T - Littelfuse Inc. F12097CT-ND LPWI201608HR47T Littelfuse Inc. FIXED IND 470NH 4A 27 MOHM SMD 2.915 - Immediate Available: 2.915 0,37000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
LPWI Active Thin Film Metal Composite 470nH ±20% 4A 4.7A Shielded 27mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.031" (0.80mm)
LPWI201608HR47T Datasheet LPWI201608HR47T - Littelfuse Inc. F12097DKR-ND LPWI201608HR47T Littelfuse Inc. FIXED IND 470NH 4A 27 MOHM SMD 2.915 - Immediate Available: 2.915 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
LPWI Active Thin Film Metal Composite 470nH ±20% 4A 4.7A Shielded 27mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.031" (0.80mm)
LPWI201610TA1R0T Datasheet LPWI201610TA1R0T - Littelfuse Inc. F12104TR-ND LPWI201610TA1R0T Littelfuse Inc. FIXED IND 1UH 2.7A 45 MOHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
LPWI Obsolete Thin Film Metal Composite 1µH ±20% 2,7A 3.6A Shielded 45mOhm Max
-
-
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric) 0806 0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
Results per Page
Page 1/8
|< < 1 2 3 4 5 >|

09:26:20 6.12.2021