EUR | USD
Favorite

1335 Direct to Air Thermoelectric Assembly
Price & Procurement
25 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,21000 31,21 €

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-2088-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1335
Copy  
Description THERMOELECT ASSY DIRECT-AIR
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Direct to Air Thermoelectric Assembly

Copy  
Documents & Media
Datasheets 1335
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Heat Transfer Type Direct to Air
Current 5A
Voltage 12V
Fan Location Warm Side
Power - Input 60W
Operating Temperature -
Weight 1.0 lb (453.6 g)
Dimensions - Overall -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TEC-30-32-127

PELTIER TEC 30X30X3.2MM 3.9A

Wakefield-Vette

9,85000 € Details

387001764

ET2,6,F1,1225,TA,RT,W6

Laird Thermal Systems, Inc.

17,36000 € Details

CPM-2F

PELTIER MOD 70 X 27MM 6.0A INP

CUI Devices

84,64000 € Details

3368

MINIATURE 5V COOLING FAN FOR RAS

Adafruit Industries LLC

3,13000 € Details

387003324

THERMOELECT ASSY AIR-AIR 113W

Laird Thermal Systems, Inc.

546,45000 € Details

TECA-AP-40-12

THERMOELECT ASSY DIRECT-AIR 40W

Wakefield-Vette

80,74000 € Details
Additional Resources
Standard Package 1
Other Names 1335-ND
1528-2088
Q9913829