EUR | USD
Favorite

Photo Not Available
COM-15082 Peltier Module 7A 200°C
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,88000 10,88 €

Submit a request for quotation on quantities greater than those displayed.

COM-15082

Datasheet
Digi-Key Part Number COM-15082-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number COM-15082
Copy  
Description THERMOELECTRIC COOLER
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Peltier Module 7A 200°C

Copy  
Documents & Media
Datasheets WG/QP-09-02B/0 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Size / Dimension Square - 40.00mm L x 40.00mm W
Qmax @ Th -
Delta Tmax @ Th -
Height 3.71mm
Number of Stages 1
Current - Max 7A
Voltage - Max 15,4V
Resistance 1,9 Ohms
Operating Temperature 200°C
Features Lead Wires, Sealed
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1335

THERMOELECT ASSY DIRECT-AIR

Adafruit Industries LLC

32,11000 € Details

TG12-4-01LS

TEM GENERATOR 30X30X3.33MM

Marlow Industries, Inc.

20,54000 € Details

TEC-30-32-127

PELTIER TEC 30X30X3.2MM 3.9A

Wakefield-Vette

10,13000 € Details

PRT-11363

KIT MAGNET WIRE

SparkFun Electronics

10,98000 € Details

COM-11289

HEATING PAD 5VDC 600MA 5X15CM

SparkFun Electronics

4,55000 € Details

COM-09906

LASER DIODE 532NM 5MW 12MM DIA

SparkFun Electronics

16,49000 € Details
Additional Resources
Standard Package 1
Other Names 15082