EUR | USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 827
827 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
FET Type
Clear
Technology
Clear
Drain to Source Voltage (Vdss)

Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs

Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds

Clear
FET Feature
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
827 Remaining

Manufacturer
Results per Page
Page 1/34
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
LND150K1-G Datasheet LND150K1-G - Microchip Technology LND150K1-GTR-ND LND150K1-G MOSFET N-CH 500V 0.013A SOT23-3 21.000 - Immediate Available: 21.000 0,24847 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 500V 13mA (Tj) 0V 1000Ohm @ 500µA, 0V
-
-
±20V 10pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
LND150K1-G Datasheet LND150K1-G - Microchip Technology LND150K1-GCT-ND LND150K1-G MOSFET N-CH 500V 0.013A SOT23-3 21.255 - Immediate Available: 21.255 0,33000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 500V 13mA (Tj) 0V 1000Ohm @ 500µA, 0V
-
-
±20V 10pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
LND150K1-G Datasheet LND150K1-G - Microchip Technology LND150K1-GDKR-ND LND150K1-G MOSFET N-CH 500V 0.013A SOT23-3 21.255 - Immediate Available: 21.255 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 500V 13mA (Tj) 0V 1000Ohm @ 500µA, 0V
-
-
±20V 10pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
DN3135K1-G Datasheet DN3135K1-G - Microchip Technology DN3135K1-GTR-ND DN3135K1-G MOSFET N-CH 350V 72MA SOT23-3 21.000 - Immediate Available: 21.000 0,34609 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 350V 72mA (Tj) 0V 35Ohm @ 150mA, 0V
-
-
±20V 120pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
DN3135K1-G Datasheet DN3135K1-G - Microchip Technology DN3135K1-GCT-ND DN3135K1-G MOSFET N-CH 350V 72MA SOT23-3 22.392 - Immediate Available: 22.392 0,45000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 350V 72mA (Tj) 0V 35Ohm @ 150mA, 0V
-
-
±20V 120pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
DN3135K1-G Datasheet DN3135K1-G - Microchip Technology DN3135K1-GDKR-ND DN3135K1-G MOSFET N-CH 350V 72MA SOT23-3 22.392 - Immediate Available: 22.392 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 350V 72mA (Tj) 0V 35Ohm @ 150mA, 0V
-
-
±20V 120pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
MIC94052YC6-TR Datasheet MIC94052YC6-TR - Microchip Technology 576-2938-2-ND MIC94052YC6-TR MOSFET P-CH 6V 2A SC70-6 24.000 - Immediate Available: 24.000 0,39933 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 6V 2A (Ta) 1.8V, 4.5V 84mOhm @ 100mA, 4.5V 1.2V @ 250µA
-
6V
-
-
270mW (Ta) -40°C ~ 150°C (TJ) Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
MIC94052YC6-TR Datasheet MIC94052YC6-TR - Microchip Technology 576-2938-1-ND MIC94052YC6-TR MOSFET P-CH 6V 2A SC70-6 25.581 - Immediate Available: 25.581 0,50000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 6V 2A (Ta) 1.8V, 4.5V 84mOhm @ 100mA, 4.5V 1.2V @ 250µA
-
6V
-
-
270mW (Ta) -40°C ~ 150°C (TJ) Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
MIC94052YC6-TR Datasheet MIC94052YC6-TR - Microchip Technology 576-2938-6-ND MIC94052YC6-TR MOSFET P-CH 6V 2A SC70-6 25.581 - Immediate Available: 25.581 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 6V 2A (Ta) 1.8V, 4.5V 84mOhm @ 100mA, 4.5V 1.2V @ 250µA
-
6V
-
-
270mW (Ta) -40°C ~ 150°C (TJ) Surface Mount SC-70-6 6-TSSOP, SC-88, SOT-363
DN3545N8-G Datasheet DN3545N8-G - Microchip Technology DN3545N8-GTR-ND DN3545N8-G MOSFET N-CH 450V 0.2A SOT89-3 13.976 - Immediate Available: 13.976 0,48807 € 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 450V 200mA 0V 20Ohm @ 150mA, 0V
-
-
±20V 360pF @ 25V Depletion Mode 1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
DN3545N8-G Datasheet DN3545N8-G - Microchip Technology DN3545N8-GCT-ND DN3545N8-G MOSFET N-CH 450V 0.2A SOT89-3 13.976 - Immediate Available: 13.976 0,65000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 450V 200mA 0V 20Ohm @ 150mA, 0V
-
-
±20V 360pF @ 25V Depletion Mode 1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
DN3545N8-G Datasheet DN3545N8-G - Microchip Technology DN3545N8-GDKR-ND DN3545N8-G MOSFET N-CH 450V 0.2A SOT89-3 13.976 - Immediate Available: 13.976 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 450V 200mA 0V 20Ohm @ 150mA, 0V
-
-
±20V 360pF @ 25V Depletion Mode 1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
DN2470K4-G Datasheet DN2470K4-G - Microchip Technology DN2470K4-GTR-ND DN2470K4-G MOSFET N-CH 700V 0.17A 3DPAK 48.000 - Immediate Available: 48.000 0,53244 € 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 700V 170mA (Tj) 0V 42Ohm @ 100mA, 0V
-
-
±20V 540pF @ 25V Depletion Mode 2.5W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-252, (D-Pak) TO-252-3, DPak (2 Leads + Tab), SC-63
DN2470K4-G Datasheet DN2470K4-G - Microchip Technology DN2470K4-GCT-ND DN2470K4-G MOSFET N-CH 700V 0.17A 3DPAK 51.049 - Immediate Available: 51.049 0,70000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 700V 170mA (Tj) 0V 42Ohm @ 100mA, 0V
-
-
±20V 540pF @ 25V Depletion Mode 2.5W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-252, (D-Pak) TO-252-3, DPak (2 Leads + Tab), SC-63
DN2470K4-G Datasheet DN2470K4-G - Microchip Technology DN2470K4-GDKR-ND DN2470K4-G MOSFET N-CH 700V 0.17A 3DPAK 51.049 - Immediate Available: 51.049 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 700V 170mA (Tj) 0V 42Ohm @ 100mA, 0V
-
-
±20V 540pF @ 25V Depletion Mode 2.5W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-252, (D-Pak) TO-252-3, DPak (2 Leads + Tab), SC-63
TP5335K1-G Datasheet TP5335K1-G - Microchip Technology TP5335K1-GTR-ND TP5335K1-G MOSFET P-CH 350V 0.085A SOT23-3 30.000 - Immediate Available: 30.000 0,56794 € 3.000 Minimum: 3.000 Tape & Reel (TR)
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 350V 85mA (Tj) 4.5V, 10V 30Ohm @ 200mA, 10V 2.4V @ 1mA
-
±20V 110pF @ 25V
-
360mW (Ta) -55°C ~ 150°C Surface Mount TO-236AB (SOT23) TO-236-3, SC-59, SOT-23-3
TP5335K1-G Datasheet TP5335K1-G - Microchip Technology TP5335K1-GCT-ND TP5335K1-G MOSFET P-CH 350V 0.085A SOT23-3 30.881 - Immediate Available: 30.881 0,75000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 350V 85mA (Tj) 4.5V, 10V 30Ohm @ 200mA, 10V 2.4V @ 1mA
-
±20V 110pF @ 25V
-
360mW (Ta) -55°C ~ 150°C Surface Mount TO-236AB (SOT23) TO-236-3, SC-59, SOT-23-3
TP5335K1-G Datasheet TP5335K1-G - Microchip Technology TP5335K1-GDKR-ND TP5335K1-G MOSFET P-CH 350V 0.085A SOT23-3 30.881 - Immediate Available: 30.881 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 350V 85mA (Tj) 4.5V, 10V 30Ohm @ 200mA, 10V 2.4V @ 1mA
-
±20V 110pF @ 25V
-
360mW (Ta) -55°C ~ 150°C Surface Mount TO-236AB (SOT23) TO-236-3, SC-59, SOT-23-3
VN3205N8-G Datasheet VN3205N8-G - Microchip Technology VN3205N8-GTR-ND VN3205N8-G MOSFET N-CH 50V 1.5A SOT89-3 4.000 - Immediate Available: 4.000 0,90515 € 2.000 Minimum: 2.000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 1.5A (Tj) 4.5V, 10V 300mOhm @ 1.5A, 10V 2.4V @ 10mA
-
±20V 300pF @ 25V
-
1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
VN3205N8-G Datasheet VN3205N8-G - Microchip Technology VN3205N8-GCT-ND VN3205N8-G MOSFET N-CH 50V 1.5A SOT89-3 6.000 - Immediate Available: 6.000 1,20000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 1.5A (Tj) 4.5V, 10V 300mOhm @ 1.5A, 10V 2.4V @ 10mA
-
±20V 300pF @ 25V
-
1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
VN3205N8-G Datasheet VN3205N8-G - Microchip Technology VN3205N8-GDKR-ND VN3205N8-G MOSFET N-CH 50V 1.5A SOT89-3 6.000 - Immediate Available: 6.000 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 1.5A (Tj) 4.5V, 10V 300mOhm @ 1.5A, 10V 2.4V @ 10mA
-
±20V 300pF @ 25V
-
1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
2N6660 Datasheet 2N6660 - Microchip Technology 2N6660MC-ND 2N6660 MOSFET N-CH 60V 0.41A TO39-3 232 - Immediate Available: 232 10,47000 € 1 Minimum: 1 Bulk
-
Active N-Channel MOSFET (Metal Oxide) 60V 410mA (Ta) 5V, 10V 3Ohm @ 1A, 10V 2V @ 1mA
-
±20V 50pF @ 24V
-
6.25W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-39 TO-205AD, TO-39-3 Metal Can
2N6661 Datasheet 2N6661 - Microchip Technology 2N6661MC-ND 2N6661 MOSFET N-CH 90V 350MA 3TO-39 163 - Immediate Available: 163 10,47000 € 1 Minimum: 1 Bulk
-
Active N-Channel MOSFET (Metal Oxide) 90V 350mA (Tj) 5V, 10V 4Ohm @ 1A, 10V 2V @ 1mA
-
±20V 50pF @ 24V
-
6.25W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-39 TO-205AD, TO-39-3 Metal Can
MSC015SMA070B Datasheet Photo Not Available 691-MSC015SMA070B-ND MSC015SMA070B GEN2 SIC MOSFET 700V 15MOHM TO-2 192 - Immediate Available: 192 27,69000 € 1 Minimum: 1 Tube
-
Active N-Channel SiCFET (Silicon Carbide) 700V 131A (Tc) 20V 19mOhm @ 40A, 20V 2.4V @ 1mA 215nC @ 20V +25V, -10V 4500pF @ 700V
-
400W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-247-3 TO-247-3
APT50M65JFLL Datasheet APT50M65JFLL - Microchip Technology APT50M65JFLL-ND APT50M65JFLL MOSFET N-CH 500V 58A SOT-227 262 - Immediate Available: 262 29,12000 € 1 Minimum: 1 Tube POWER MOS 7® Active N-Channel MOSFET (Metal Oxide) 500V 58A (Tc) 10V 65mOhm @ 29A, 10V 5V @ 2.5mA 141nC @ 10V ±30V 7010pF @ 25V
-
520W (Tc) -55°C ~ 150°C (TJ) Chassis Mount ISOTOP® SOT-227-4, miniBLOC
Results per Page
Page 1/34
|< < 1 2 3 4 5 >|

17:46:28 7.3.2020