EUR | USD
Product Index > Discrete Semiconductor Products > Thyristors - TRIACs

Thyristors - TRIACs

Results: 1.676
1.676 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Triac Type
Clear
Voltage - Off State
Clear
Current - On State (It (RMS)) (Max)

Clear
Voltage - Gate Trigger (Vgt) (Max)
Clear
Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear
Current - Gate Trigger (Igt) (Max)
Clear
Current - Hold (Ih) (Max)

Clear
Configuration
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
1.676 Remaining
Results per Page
Page 1/68
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
Q4N3RP Datasheet Q4N3RP - Littelfuse Inc. Q4N3TR-ND Q4N3RP Littelfuse Inc. TRIAC SENS GATE 400V 1A DO214 17.500 - Immediate Available: 17.500 0,47674 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 1A 1,3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
Q4N3RP Datasheet Q4N3RP - Littelfuse Inc. Q4N3CT-ND Q4N3RP Littelfuse Inc. TRIAC SENS GATE 400V 1A DO214 18.099 - Immediate Available: 18.099 1,11000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 1A 1,3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
Q4N3RP Datasheet Q4N3RP - Littelfuse Inc. Q4N3DKR-ND Q4N3RP Littelfuse Inc. TRIAC SENS GATE 400V 1A DO214 18.099 - Immediate Available: 18.099 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 1A 1,3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
L4004D3RP Datasheet L4004D3RP - Littelfuse Inc. F6615TR-ND L4004D3RP Littelfuse Inc. TRIAC SENS GATE 400V 4A TO252 2.500 - Immediate Available: 2.500 0,58534 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 4A 1,3V 33A, 40A 3mA 5mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
L4004D3RP Datasheet L4004D3RP - Littelfuse Inc. F6615CT-ND L4004D3RP Littelfuse Inc. TRIAC SENS GATE 400V 4A TO252AA 5.019 - Immediate Available: 5.019 1,36000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 4A 1,3V 33A, 40A 3mA 5mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
L4004D3RP Datasheet L4004D3RP - Littelfuse Inc. F6615DKR-ND L4004D3RP Littelfuse Inc. TRIAC SENS GATE 400V 4A TO252 5.019 - Immediate Available: 5.019 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 4A 1,3V 33A, 40A 3mA 5mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
Q4010L5TP Datasheet Q4010L5TP - Littelfuse Inc. F7232-ND Q4010L5TP Littelfuse Inc. TRIAC 400V 10A TO220 4.579 - Immediate Available: 4.579 1,96000 € 1 Minimum: 1 Tube
-
Active Standard 400V 10A 1,3V 100A, 120A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220AB-L
Q6030LH5TP Datasheet Q6030LH5TP - Littelfuse Inc. F7292-ND Q6030LH5TP Littelfuse Inc. ALTNSTR 600V 30A TO220 ISO 1.366 - Immediate Available: 1.366 3,89000 € 1 Minimum: 1 Tube
-
Active Alternistor - Snubberless 600V 30A 2V 290A, 350A 50mA 75mA Single -25°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220-3
Z0107MNT1G Datasheet Z0107MNT1G - Littelfuse Inc. Z0107MNT1GOSTR-ND Z0107MNT1G Littelfuse Inc. TRIAC SENS GATE 600V 1A SOT223 2.000 - Immediate Available: 2.000 0,17090 € 1.000 Minimum: 1.000 Tape & Reel (TR)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1,3V 8A @ 60Hz 5mA 10mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0107MNT1G Datasheet Z0107MNT1G - Littelfuse Inc. Z0107MNT1GOSCT-ND Z0107MNT1G Littelfuse Inc. TRIAC SENS GATE 600V 1A SOT223 2.550 - Immediate Available: 2.550 0,44000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1,3V 8A @ 60Hz 5mA 10mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0107MNT1G Datasheet Z0107MNT1G - Littelfuse Inc. Z0107MNT1GOSDKR-ND Z0107MNT1G Littelfuse Inc. TRIAC SENS GATE 600V 1A SOT223 2.550 - Immediate Available: 2.550 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1,3V 8A @ 60Hz 5mA 10mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
MAC4DLMT4G Datasheet MAC4DLMT4G - Littelfuse Inc. MAC4DLMT4GOSTR-ND MAC4DLMT4G Littelfuse Inc. TRIAC SENS GATE 600V 4A DPAK 47.500 - Immediate Available: 47.500 0,41219 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
-
MAC4DLMT4G Datasheet MAC4DLMT4G - Littelfuse Inc. MAC4DLMT4GOSCT-ND MAC4DLMT4G Littelfuse Inc. TRIAC SENS GATE 600V 4A DPAK 49.163 - Immediate Available: 49.163 0,61000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
-
MAC4DLMT4G Datasheet MAC4DLMT4G - Littelfuse Inc. MAC4DLMT4GOSDKR-ND MAC4DLMT4G Littelfuse Inc. TRIAC SENS GATE 600V 4A DPAK 49.163 - Immediate Available: 49.163 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1,3V 40A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
-
MAC4DCNT4G Datasheet MAC4DCNT4G - Littelfuse Inc. MAC4DCNT4GOSTR-ND MAC4DCNT4G Littelfuse Inc. TRIAC 800V 4A DPAK 2.500 - Immediate Available: 2.500 0,52550 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 800V 4A 1,3V 40A @ 60Hz 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
-
MAC4DCNT4G Datasheet MAC4DCNT4G - Littelfuse Inc. MAC4DCNT4GOSCT-ND MAC4DCNT4G Littelfuse Inc. TRIAC 800V 4A DPAK 5.156 - Immediate Available: 5.156 0,61000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 800V 4A 1,3V 40A @ 60Hz 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
-
MAC4DCNT4G Datasheet MAC4DCNT4G - Littelfuse Inc. MAC4DCNT4GOSDKR-ND MAC4DCNT4G Littelfuse Inc. TRIAC 800V 4A DPAK 5.156 - Immediate Available: 5.156 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 800V 4A 1,3V 40A @ 60Hz 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
-
Q6N3RP Datasheet Q6N3RP - Littelfuse Inc. Q6N3TR-ND Q6N3RP Littelfuse Inc. TRIAC SENS GATE 600V 1A DO214 2.500 - Immediate Available: 2.500 0,56820 € 2.500 Minimum: 2.500 Tape & Reel (TR)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1,3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
Q6N3RP Datasheet Q6N3RP - Littelfuse Inc. Q6N3CT-ND Q6N3RP Littelfuse Inc. TRIAC SENS GATE 600V 1A DO214 3.782 - Immediate Available: 3.782 1,32000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1,3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
Q6N3RP Datasheet Q6N3RP - Littelfuse Inc. Q6N3DKR-ND Q6N3RP Littelfuse Inc. TRIAC SENS GATE 600V 1A DO214 3.782 - Immediate Available: 3.782 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1,3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
2N6075AG Datasheet 2N6075AG - Littelfuse Inc. 2N6075AGOS-ND 2N6075AG Littelfuse Inc. TRIAC SENS GATE 600V 4A TO225AA 8.424 - Immediate Available: 8.424 0,61000 € 1 Minimum: 1 Bulk
-
Active Logic - Sensitive Gate 600V 4A 2,5V 30A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
2N6071BG Datasheet 2N6071BG - Littelfuse Inc. 2N6071BGOS-ND 2N6071BG Littelfuse Inc. TRIAC SENS GATE 200V 4A TO225AA 6.432 - Immediate Available: 6.432 0,61000 € 1 Minimum: 1 Bulk
Alternate Packaging
-
Active Logic - Sensitive Gate 200V 4A 2,5V 30A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
2N6075BG Datasheet 2N6075BG - Littelfuse Inc. 2N6075BGOS-ND 2N6075BG Littelfuse Inc. TRIAC SENS GATE 600V 4A TO225AA 1.680 - Immediate Available: 1.680 0,61000 € 1 Minimum: 1 Bulk
-
Active Logic - Sensitive Gate 600V 4A 2,5V 30A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
2N6071AG Datasheet 2N6071AG - Littelfuse Inc. 2N6071AGOS-ND 2N6071AG Littelfuse Inc. TRIAC SENS GATE 200V 4A TO225AA 3.886 - Immediate Available: 3.886 0,63000 € 1 Minimum: 1 Bulk
Alternate Packaging
-
Active Logic - Sensitive Gate 200V 4A 2,5V 30A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
2N6073BG Datasheet 2N6073BG - Littelfuse Inc. 2N6073BGOS-ND 2N6073BG Littelfuse Inc. TRIAC SENS GATE 400V 4A TO225AA 9.932 - Immediate Available: 9.932 0,73000 € 1 Minimum: 1 Bulk
-
Active Logic - Sensitive Gate 400V 4A 2,5V 30A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
Results per Page
Page 1/68
|< < 1 2 3 4 5 >|

10:04:12 6.12.2021