EUR | USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
SM74611KTTR Datasheet SM74611KTTR - Texas Instruments 296-35688-2-ND SM74611KTTR DIODE GEN PURP 30V 15A DDPAK 10.000 - Immediate
10.000 - Factory Stock
Available: 10.000
1,91812 € 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 30V 15A 26mV @ 8A Standard Recovery >500ns, > 200mA (Io)
-
300nA @ 28V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB DDPAK/TO-263-3 -40°C ~ 125°C
SM74611KTTR Datasheet SM74611KTTR - Texas Instruments 296-35688-1-ND SM74611KTTR DIODE GEN PURP 30V 15A DDPAK 10.122 - Immediate
10.001 - Factory Stock
Available: 10.122
3,18000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 30V 15A 26mV @ 8A Standard Recovery >500ns, > 200mA (Io)
-
300nA @ 28V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB DDPAK/TO-263-3 -40°C ~ 125°C
SM74611KTTR Datasheet SM74611KTTR - Texas Instruments 296-35688-6-ND SM74611KTTR DIODE GEN PURP 30V 15A DDPAK 10.122 - Immediate
10.001 - Factory Stock
Available: 10.122
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 30V 15A 26mV @ 8A Standard Recovery >500ns, > 200mA (Io)
-
300nA @ 28V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB DDPAK/TO-263-3 -40°C ~ 125°C
Results per Page
Page 1/1

19:25:38 6.4.2020